Red Lion 3117 Series Signal Conditioner, Frequency Input, Current, Voltage Output, 85 → 250V ac Supply

Технически документи
Спецификации
Brand
Red LionModule Type
Frequency Converter
Input Signal Type
Frequency
Output Signal Type
Current, Voltage
Input Range
0 → 25kHz
Output Range
0 → 10 V, 0 → 20mA
Supply Voltage
85 → 250V ac
Mounting Type
DIN Rail Mount
Operating Temperature Range
0 → +50°C
Series
3117
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+50°C
Страна на произход
United States
Детайли за продукта
IFMA - frequency to analogue converter
Converts a frequency into a standard signal
Galvanic 3-way isolation
All sensors are adjustable via DIP switch
Easy to mount onto DIN rail
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Red LionModule Type
Frequency Converter
Input Signal Type
Frequency
Output Signal Type
Current, Voltage
Input Range
0 → 25kHz
Output Range
0 → 10 V, 0 → 20mA
Supply Voltage
85 → 250V ac
Mounting Type
DIN Rail Mount
Operating Temperature Range
0 → +50°C
Series
3117
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+50°C
Страна на произход
United States
Детайли за продукта
IFMA - frequency to analogue converter
Converts a frequency into a standard signal
Galvanic 3-way isolation
All sensors are adjustable via DIP switch
Easy to mount onto DIN rail