Red Lion Signal Conditioner

Номер на артикул на RS: 905-5608Марка: Red Lion№ по каталога на производителя: IAMS0011
brand-logo
Преглед на всички в Signal Conditioners

Технически документи

Спецификации

Mounting Type

DIN Rail

Operating Temperature Range

-20 → +60°C

Maximum Operating Temperature

+60°C

Termination

Screw

Minimum Operating Temperature

-20°C

Страна на произход

United States

Детайли за продукта

IAMS Universal Signal Conditioner

The IAMS universal signal conditioners unmatched capability, provides users the ultimate in flexibility. As a signal conditioner, the unit provides complete isolation and conversion capability to satisfy almost any application.
These signal conditioners accept Process, DC current, DC voltage, Thermocouples, RTDs, Potentiometers and Linear resistance signals, allowing the module to be connected to most common sensors.

DIN Rail mounting
21.6 → 253 V AC/19.2 → 300 V DC universal power supply
3 way isolation (power/signal/output)
Quick and easy menu style programming
Features over 100 combinations of inputs to outputs configurations
Choose setpoints and/or analogue output models
Programming available in 7 different languages

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Red Lion Signal Conditioner

P.O.A.

Red Lion Signal Conditioner
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Mounting Type

DIN Rail

Operating Temperature Range

-20 → +60°C

Maximum Operating Temperature

+60°C

Termination

Screw

Minimum Operating Temperature

-20°C

Страна на произход

United States

Детайли за продукта

IAMS Universal Signal Conditioner

The IAMS universal signal conditioners unmatched capability, provides users the ultimate in flexibility. As a signal conditioner, the unit provides complete isolation and conversion capability to satisfy almost any application.
These signal conditioners accept Process, DC current, DC voltage, Thermocouples, RTDs, Potentiometers and Linear resistance signals, allowing the module to be connected to most common sensors.

DIN Rail mounting
21.6 → 253 V AC/19.2 → 300 V DC universal power supply
3 way isolation (power/signal/output)
Quick and easy menu style programming
Features over 100 combinations of inputs to outputs configurations
Choose setpoints and/or analogue output models
Programming available in 7 different languages

Може да се интересувате от