Технически документи
Спецификации
Brand
Red LionAccessory Type
Communication Card
For Use With HMI
G3
Software Version
Crimson 2.0
Interface
DH485, RJ12, RJ45, RS232, RS422, USB
Special Features
Installation and Connection Hardware Included with Card, Powered and Configured From G3 Operator Interface Terminal
PRICED TO CLEAR
Yes
Series
G3RS
Application
Control and Laboratory Use, Electrical Equipment For Measurement
Страна на произход
United States
Детайли за продукта
Option Cards- G3 Series
Option cards for use with G3 series of HMI Operator Interfaces. All installation and hardware are included with each option card and are powered and configured from the G3 operator interface.
G3GSM (905-5585)
- GSM/GPRS cellular modem option card
- Configured using Crimson® 2.0 software
G3HSPA (905-5589)
- HSPA+ cellular modem option card
- Configured using Crimson® 3.0 (or later) software
- Supports HSPA+ cellular data connectivity with fall back to 3G & 2G
- Up to 21 Mbps downlink/5.76 Mbps uplink speeds
G3RS (905-5276)
- RS232/485 option card
- Configured using Crimson® 2.0 (or later) software
- Isolated RS232 & RS485 multiplexed ports
- Capable of communicating with RS232, RS422/485 and DH485 devices up to 115,200 Bd
Red Lion HMIs
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Red LionAccessory Type
Communication Card
For Use With HMI
G3
Software Version
Crimson 2.0
Interface
DH485, RJ12, RJ45, RS232, RS422, USB
Special Features
Installation and Connection Hardware Included with Card, Powered and Configured From G3 Operator Interface Terminal
PRICED TO CLEAR
Yes
Series
G3RS
Application
Control and Laboratory Use, Electrical Equipment For Measurement
Страна на произход
United States
Детайли за продукта
Option Cards- G3 Series
Option cards for use with G3 series of HMI Operator Interfaces. All installation and hardware are included with each option card and are powered and configured from the G3 operator interface.
G3GSM (905-5585)
- GSM/GPRS cellular modem option card
- Configured using Crimson® 2.0 software
G3HSPA (905-5589)
- HSPA+ cellular modem option card
- Configured using Crimson® 3.0 (or later) software
- Supports HSPA+ cellular data connectivity with fall back to 3G & 2G
- Up to 21 Mbps downlink/5.76 Mbps uplink speeds
G3RS (905-5276)
- RS232/485 option card
- Configured using Crimson® 2.0 (or later) software
- Isolated RS232 & RS485 multiplexed ports
- Capable of communicating with RS232, RS422/485 and DH485 devices up to 115,200 Bd