Red Lion Counter, 8 Digit LCD, 10kHz

Номер на артикул на RS: 720-0519Марка: Red Lion№ по каталога на производителя: CUB7CCG0
brand-logo
Преглед на всички в Броячи

Технически документи

Спецификации

Count Mode

Seconds

Display Type

LCD

Function

Counter

Input Type

Logic, Voltage

Connection Type

Plug-In

Reset Method

Manual

Number Of Digits

8

Mounting Type

Panel Mount

Count Direction

Up

Digit Height

8.9 mm

Backlighting

Yes

Maximum Count Frequency

10kHz

Weight

50g

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

0°C

Страна на произход

United States

Детайли за продукта

LCD Counter - CUB 7C

The counter CUB 7C register the counter pulse of machinery and equipment

Counter CUB7C with 8-digits-LCD-Display
Programmable with keypads on the frontside
Internal lithium battery provides up to 7 years of typical uninterrupted operations
Housed in a lightweight, high impact plastic case with a clear viewing window
The sealed front panel with silicon rubber keypads is IP65 protected
Counter have front panel keypads that can be used to reset the display
Optional plug-in terminal blocks are available

Може да се интересувате от
Red Lion Counter, 8 Digit, 10kHz, 9 → 28 V dc
P.O.A.Всеки (ex VAT)
Red Lion Counter, 8 Digit LCD, 10kHz
€ 116,57Всеки (ex VAT)
Red Lion Counter, 8 Digit LCD, 10kHz
€ 94,85Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Red Lion Counter, 8 Digit LCD, 10kHz

P.O.A.

Red Lion Counter, 8 Digit LCD, 10kHz
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
Red Lion Counter, 8 Digit, 10kHz, 9 → 28 V dc
P.O.A.Всеки (ex VAT)
Red Lion Counter, 8 Digit LCD, 10kHz
€ 116,57Всеки (ex VAT)
Red Lion Counter, 8 Digit LCD, 10kHz
€ 94,85Всеки (ex VAT)

Технически документи

Спецификации

Count Mode

Seconds

Display Type

LCD

Function

Counter

Input Type

Logic, Voltage

Connection Type

Plug-In

Reset Method

Manual

Number Of Digits

8

Mounting Type

Panel Mount

Count Direction

Up

Digit Height

8.9 mm

Backlighting

Yes

Maximum Count Frequency

10kHz

Weight

50g

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

0°C

Страна на произход

United States

Детайли за продукта

LCD Counter - CUB 7C

The counter CUB 7C register the counter pulse of machinery and equipment

Counter CUB7C with 8-digits-LCD-Display
Programmable with keypads on the frontside
Internal lithium battery provides up to 7 years of typical uninterrupted operations
Housed in a lightweight, high impact plastic case with a clear viewing window
The sealed front panel with silicon rubber keypads is IP65 protected
Counter have front panel keypads that can be used to reset the display
Optional plug-in terminal blocks are available

Може да се интересувате от
Red Lion Counter, 8 Digit, 10kHz, 9 → 28 V dc
P.O.A.Всеки (ex VAT)
Red Lion Counter, 8 Digit LCD, 10kHz
€ 116,57Всеки (ex VAT)
Red Lion Counter, 8 Digit LCD, 10kHz
€ 94,85Всеки (ex VAT)