Red Lion CR1000 Series HMI Touch Screen HMI - 10 in, Colour Display, 800 x 600

Технически документи
Спецификации
Brand
Red LionManufacturer Series
CR1000
Product Range
HMI
Display Type
Colour
Manufacturer Part No.
CR10001000000210
Display Resolution
800 x 600
Number of Ports
4
Port Type
Ethernet, RS-232, USB
Processor Type
TI Sitara ARM Cortex-A9
Processor Speed
800MHz
Onboard Memory
512 MB
Display Size
10 in
Backlighting
Yes
IP Rating
IP66
Display Colour
Colour
Width
215.99mm
Minimum Operating Temperature
-10°C
Length
273.73mm
Depth
50.8mm
Maximum Operating Temperature
+50°C
Dimensions
273.73 mm x 215.99 mm x 50.8 mm
Interface
Ethernet
Supply Voltage
24 V
Hazardous Area Certification
UL
Страна на произход
United States
€ 1 769,20
€ 1 769,20 Всеки (ex VAT)
1
€ 1 769,20
€ 1 769,20 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Red LionManufacturer Series
CR1000
Product Range
HMI
Display Type
Colour
Manufacturer Part No.
CR10001000000210
Display Resolution
800 x 600
Number of Ports
4
Port Type
Ethernet, RS-232, USB
Processor Type
TI Sitara ARM Cortex-A9
Processor Speed
800MHz
Onboard Memory
512 MB
Display Size
10 in
Backlighting
Yes
IP Rating
IP66
Display Colour
Colour
Width
215.99mm
Minimum Operating Temperature
-10°C
Length
273.73mm
Depth
50.8mm
Maximum Operating Temperature
+50°C
Dimensions
273.73 mm x 215.99 mm x 50.8 mm
Interface
Ethernet
Supply Voltage
24 V
Hazardous Area Certification
UL
Страна на произход
United States