Red Lion C48C Counter, 6 Digit LCD, 50/60Hz, 85 → 250 V ac

Номер на артикул на RS: 905-5422Марка: Red Lion№ по каталога на производителя: C48CS003
brand-logo
Преглед на всички в Броячи

Технически документи

Спецификации

Supply Voltage

85 → 250 V ac

Display Type

LCD

Function

Counter

Input Type

Current, Logic, Voltage

Connection Type

Screw

Reset Method

Automatic

Number Of Digits

6

Mounting Type

DIN Rail

Output / Interface

Current, Logic, Voltage

Count Direction

Bi-Directional

Digit Height

5.08 (Secondary Display) mm, 7.62 (Main Display) mm

Maximum Count Frequency

50/60Hz

Cutout Size

45 x 45 mm

Minimum Measurement

0h

Cutout Height

45mm

Series

C48C

Cutout Width

45mm

Depth

105.9mm

Meter Type

Electronic

Measurement Range

0.00001 → 9.99999h

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Approvals

Canadian Requirements Under the Component, Recognition Program of Underwriters Laboratories, Inc., Recognized to U.S., UL Recognized Component, File #E137808

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Single Preset Counter- C48C Series

The C48C series of Counters is available with single preset and features a 7 segment, 2 line by 6-digit display. The counters offer a choice of nine programmable counting modes for use in applications requiring bi-directional, anti-coincidence and quadrature counting. They can also be programmed to register counts on both edges of the input signal, providing frequency doubling capability.

• 7 segment, 2 line 6-digit LCD display
• Programmable user inputs and front panel function key
• Quadrature sensing (up to 4 times resolution)
• Bi-directional counting, up/down control
• Status indicators for outputs
• Parameter security via programmable operator access privileges and protected value menu
• Horizontal or vertical stacking of multiples units
• 85-250 V ac power supply
• RS485 serial communications option
• Choice of numeric data entry modes
• NEMA 4X/IP65 sealed bezel

Red Lion

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 236,57

€ 236,57 Всеки (ex VAT)

Red Lion C48C Counter, 6 Digit LCD, 50/60Hz, 85 → 250 V ac

€ 236,57

€ 236,57 Всеки (ex VAT)

Red Lion C48C Counter, 6 Digit LCD, 50/60Hz, 85 → 250 V ac
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 236,57
5 - 9€ 224,74
10+€ 212,91
Може да се интересувате от

Технически документи

Спецификации

Supply Voltage

85 → 250 V ac

Display Type

LCD

Function

Counter

Input Type

Current, Logic, Voltage

Connection Type

Screw

Reset Method

Automatic

Number Of Digits

6

Mounting Type

DIN Rail

Output / Interface

Current, Logic, Voltage

Count Direction

Bi-Directional

Digit Height

5.08 (Secondary Display) mm, 7.62 (Main Display) mm

Maximum Count Frequency

50/60Hz

Cutout Size

45 x 45 mm

Minimum Measurement

0h

Cutout Height

45mm

Series

C48C

Cutout Width

45mm

Depth

105.9mm

Meter Type

Electronic

Measurement Range

0.00001 → 9.99999h

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Approvals

Canadian Requirements Under the Component, Recognition Program of Underwriters Laboratories, Inc., Recognized to U.S., UL Recognized Component, File #E137808

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Single Preset Counter- C48C Series

The C48C series of Counters is available with single preset and features a 7 segment, 2 line by 6-digit display. The counters offer a choice of nine programmable counting modes for use in applications requiring bi-directional, anti-coincidence and quadrature counting. They can also be programmed to register counts on both edges of the input signal, providing frequency doubling capability.

• 7 segment, 2 line 6-digit LCD display
• Programmable user inputs and front panel function key
• Quadrature sensing (up to 4 times resolution)
• Bi-directional counting, up/down control
• Status indicators for outputs
• Parameter security via programmable operator access privileges and protected value menu
• Horizontal or vertical stacking of multiples units
• 85-250 V ac power supply
• RS485 serial communications option
• Choice of numeric data entry modes
• NEMA 4X/IP65 sealed bezel

Red Lion

Може да се интересувате от