Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Record Bench Vice x 75mm 152mm x 145mm, 22.3kg

Номер на артикул на RS: 460-1146Марка: Record№ по каталога на производителя: T6TON6VSIMPA: 613787
brand-logo
Преглед на всички в Менгемета

Технически документи

Спецификации

Brand

Record

Vice Type

Bench Vice

Jaw Width

152mm

Jaw Opening

145mm

Jaw Depth

75mm

Mounting

Bolts

Weight

22.3kg

Детайли за продукта

Irwin Record Medium-Duty Workshop Vice with Swivel Base

Introducing the medium-duty, professional Bench Vice from IRWIN Record. This vice features robust and rigid design and has been manufactured from a combination of grained grey iron and high-quality, hardened steel. The IRWIN Bench Vice also features a fused steel handle that will bend before the vice can be overstressed and a two-start rolled acme thread that can fully open the jaws in the minimum of winding. It's is an ideal tool for every professional or DIY enthusiast requiring a compact multi-purpose vice with superior clamping force, the safety of use and robust construction.

Features and Benefits:

• Compact heavy-duty workshop vice
• Suitable for use by both the amateur and professional craftsman
• Body and slide have been ground to exacting standards
• Machined anvil and replaceable steel jaw plates
• High-grade ACME thread main screw with the capacity to clamp over one ton between the jaws
• A safety stop prevents the slide from being accidentally separated from the body
• The main screw has a two-start rolled acme thread to speed the jaws from fully closed to fully open with a minimum of winding

Typical Application:

Bench and Hand Vices are mechanical tools designed to clamp or retain a workpiece allowing work to be securely performed on it. Vices are commonly used as portable or anchored tools in workshops of all sorts by professionals such as electricians, plumbers, pipefitters carpenters, car mechanics, engineers and serious DIY enthusiasts.

FAQs:

How wide vice's jaws open?
The distance between the jaws can be adjusted from 0 to 145 mm.

Is this vice good for woodworking?
This Vice is ideal for woodworking, metalworking or any other professional applications thanks to precise clamping control, compact size and swivel base.

What is the distance between fixing holes?
The distance between centres of front fixing-holes is 203mm and the distance from mid-point between front fixing-hole centres to the centre of rear fixing-hole is 176mm.

What’s the maximum bolt size I can use to anchor the vice to the table?
The fixing hole diameter is 14.5mm so M14 bolt size will be ideal to mount this vice to a workbench.

Може да се интересувате от
Record x 60mm 102mm x 102mm
P.O.A.Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 303,85

€ 303,85 Всеки (ex VAT)

Record Bench Vice x 75mm 152mm x 145mm, 22.3kg

€ 303,85

€ 303,85 Всеки (ex VAT)

Record Bench Vice x 75mm 152mm x 145mm, 22.3kg
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
Record x 60mm 102mm x 102mm
P.O.A.Всеки (ex VAT)

Технически документи

Спецификации

Brand

Record

Vice Type

Bench Vice

Jaw Width

152mm

Jaw Opening

145mm

Jaw Depth

75mm

Mounting

Bolts

Weight

22.3kg

Детайли за продукта

Irwin Record Medium-Duty Workshop Vice with Swivel Base

Introducing the medium-duty, professional Bench Vice from IRWIN Record. This vice features robust and rigid design and has been manufactured from a combination of grained grey iron and high-quality, hardened steel. The IRWIN Bench Vice also features a fused steel handle that will bend before the vice can be overstressed and a two-start rolled acme thread that can fully open the jaws in the minimum of winding. It's is an ideal tool for every professional or DIY enthusiast requiring a compact multi-purpose vice with superior clamping force, the safety of use and robust construction.

Features and Benefits:

• Compact heavy-duty workshop vice
• Suitable for use by both the amateur and professional craftsman
• Body and slide have been ground to exacting standards
• Machined anvil and replaceable steel jaw plates
• High-grade ACME thread main screw with the capacity to clamp over one ton between the jaws
• A safety stop prevents the slide from being accidentally separated from the body
• The main screw has a two-start rolled acme thread to speed the jaws from fully closed to fully open with a minimum of winding

Typical Application:

Bench and Hand Vices are mechanical tools designed to clamp or retain a workpiece allowing work to be securely performed on it. Vices are commonly used as portable or anchored tools in workshops of all sorts by professionals such as electricians, plumbers, pipefitters carpenters, car mechanics, engineers and serious DIY enthusiasts.

FAQs:

How wide vice's jaws open?
The distance between the jaws can be adjusted from 0 to 145 mm.

Is this vice good for woodworking?
This Vice is ideal for woodworking, metalworking or any other professional applications thanks to precise clamping control, compact size and swivel base.

What is the distance between fixing holes?
The distance between centres of front fixing-holes is 203mm and the distance from mid-point between front fixing-hole centres to the centre of rear fixing-hole is 176mm.

What’s the maximum bolt size I can use to anchor the vice to the table?
The fixing hole diameter is 14.5mm so M14 bolt size will be ideal to mount this vice to a workbench.

Може да се интересувате от
Record x 60mm 102mm x 102mm
P.O.A.Всеки (ex VAT)