Recom RY DC-DC Converter, ±15V dc/ ±33mA Output, 4.75 → 5.25 V dc Input, 1W, Through Hole, +70°C Max Temp -40°C

Номер на артикул на RS: 672-7506Марка: Recom№ по каталога на производителя: RY-0515D
brand-logo

Технически документи

Спецификации

Brand

Recom

Output Voltage

±15V dc

Input Voltage Range

4.75 → 5.25 V dc

Power Rating

1W

Input Voltage Nominal

5 V dc

Output Current

±33mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

2

Package

SIP

Isolation Voltage

1kV dc

Length

19.65mm

Depth

10.2mm

Series

RY

Minimum Temperature

-40°C

Maximum Temperature

+70°C

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Recom 1W SIP Single/Dual Output Regulated Isolated DC-DC Converter - RY Series

Regulated output
Control pin for remote On/Off
1kVdc isolation
UL94V-0 package material
No heatsink required
Fully encapsulated
SIP7 package

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 11,42

€ 11,42 Всеки (ex VAT)

Recom RY DC-DC Converter, ±15V dc/ ±33mA Output, 4.75 → 5.25 V dc Input, 1W, Through Hole, +70°C Max Temp -40°C
Изберете тип опаковка

€ 11,42

€ 11,42 Всеки (ex VAT)

Recom RY DC-DC Converter, ±15V dc/ ±33mA Output, 4.75 → 5.25 V dc Input, 1W, Through Hole, +70°C Max Temp -40°C

Информацията за складовите наличности временно не е налична.

Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Recom

Output Voltage

±15V dc

Input Voltage Range

4.75 → 5.25 V dc

Power Rating

1W

Input Voltage Nominal

5 V dc

Output Current

±33mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

2

Package

SIP

Isolation Voltage

1kV dc

Length

19.65mm

Depth

10.2mm

Series

RY

Minimum Temperature

-40°C

Maximum Temperature

+70°C

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Recom 1W SIP Single/Dual Output Regulated Isolated DC-DC Converter - RY Series

Regulated output
Control pin for remote On/Off
1kVdc isolation
UL94V-0 package material
No heatsink required
Fully encapsulated
SIP7 package

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more