Технически документи
Спецификации
Brand
RecomOutput Voltage
5V dc
Input Voltage Range
9 → 18 V dc
Power Rating
3W
Input Voltage Nominal
12 V dc
Output Current
600mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Package
DIP
Isolation Voltage
1kV dc
Width
14.73mm
Depth
7mm
Length
32.26mm
Series
RW
Load Regulation
±0.5%
Minimum Temperature
-40°C
Efficiency
73%
Maximum Temperature
+80°C
Страна на произход
Taiwan, Province Of China
Детайли за продукта
Recom 3W DIP Single Output Regulated Isolated DC-DC Converter - RW Series
DIP24 Miniature Package
Less than 7mm height
2:1 wide range input
Regulated output
1kV(dc) Isolation
Continous short circuit protection
UL94V-0 package material
Efficiency to 83%
€ 309,56
€ 20,638 Each (In a Pack of 15) (ex VAT)
15
€ 309,56
€ 20,638 Each (In a Pack of 15) (ex VAT)
15
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
15 - 60 | € 20,638 | € 309,56 |
75 - 135 | € 20,018 | € 300,27 |
150 - 360 | € 19,40 | € 291,00 |
375 - 735 | € 18,781 | € 281,72 |
750+ | € 18,162 | € 272,43 |
Технически документи
Спецификации
Brand
RecomOutput Voltage
5V dc
Input Voltage Range
9 → 18 V dc
Power Rating
3W
Input Voltage Nominal
12 V dc
Output Current
600mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Package
DIP
Isolation Voltage
1kV dc
Width
14.73mm
Depth
7mm
Length
32.26mm
Series
RW
Load Regulation
±0.5%
Minimum Temperature
-40°C
Efficiency
73%
Maximum Temperature
+80°C
Страна на произход
Taiwan, Province Of China
Детайли за продукта
Recom 3W DIP Single Output Regulated Isolated DC-DC Converter - RW Series
DIP24 Miniature Package
Less than 7mm height
2:1 wide range input
Regulated output
1kV(dc) Isolation
Continous short circuit protection
UL94V-0 package material
Efficiency to 83%