Технически документи
Спецификации
Brand
RecomOutput Voltage
±5V dc
Input Voltage Range
9 → 27 V dc
Power Rating
3W
Input Voltage Nominal
24 V dc
Output Current
±300mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
2
Package
SIP
Isolation Voltage
3kV dc
Depth
11.1mm
Length
21.8mm
Series
RS3
Minimum Temperature
-40°C
Maximum Temperature
+71°C
Страна на произход
Taiwan, Province Of China
Детайли за продукта
Recom 2W SIP Single/Dual Output Regulated Isolated DC-DC Converter - RS3-Z/H3 Series
Very wide 3:1 input voltage range
Regulated outputs
3kV input / output isolation
Low ripple and noise
No external capacitor needed
Remote On/Off Control
Continuous short circuit protection
UL94V-0 package material
SIP-8 package
€ 598,64
€ 598,64 1 Tube of 22 (ex VAT)
1
€ 598,64
€ 598,64 1 Tube of 22 (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 598,64 |
5 - 9 | € 580,68 |
10 - 24 | € 562,73 |
25 - 49 | € 544,75 |
50+ | € 526,80 |
Технически документи
Спецификации
Brand
RecomOutput Voltage
±5V dc
Input Voltage Range
9 → 27 V dc
Power Rating
3W
Input Voltage Nominal
24 V dc
Output Current
±300mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
2
Package
SIP
Isolation Voltage
3kV dc
Depth
11.1mm
Length
21.8mm
Series
RS3
Minimum Temperature
-40°C
Maximum Temperature
+71°C
Страна на произход
Taiwan, Province Of China
Детайли за продукта
Recom 2W SIP Single/Dual Output Regulated Isolated DC-DC Converter - RS3-Z/H3 Series
Very wide 3:1 input voltage range
Regulated outputs
3kV input / output isolation
Low ripple and noise
No external capacitor needed
Remote On/Off Control
Continuous short circuit protection
UL94V-0 package material
SIP-8 package