Recom RS3 DC-DC Converter, 5V dc/ 600mA Output, 9 → 18 V dc Input, 3W, Through Hole, +71°C Max Temp -40°C Min

Номер на артикул на RS: 163-603Марка: Recom№ по каталога на производителя: RS3-1205S
brand-logo

Технически документи

Спецификации

Brand

Recom

Output Voltage

5V dc

Input Voltage Range

9 → 18 V dc

Power Rating

3W

Input Voltage Nominal

12 V dc

Output Current

600mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

SIP

Isolation Voltage

500V ac

Length

21.8mm

Depth

11.1mm

Series

RS3

Minimum Temperature

-40°C

Maximum Temperature

+71°C

Страна на произход

Taiwan, Province Of China

Детайли за продукта

3W, Single/Dual Output, RS3 Series

Recom 2W SIP Single/Dual Output Regulated Isolated DC-DC Converter - RS3 Series

2:1 input voltage range
Regulated output(s)
Low ripple and noise
UL94V-0 package material
1kV input/output isolation
Remote On/Off control
Continuous short-circuit protection
SIP-8 package

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 17,33

€ 17,33 Всеки (ex VAT)

Recom RS3 DC-DC Converter, 5V dc/ 600mA Output, 9 → 18 V dc Input, 3W, Through Hole, +71°C Max Temp -40°C Min

€ 17,33

€ 17,33 Всеки (ex VAT)

Recom RS3 DC-DC Converter, 5V dc/ 600mA Output, 9 → 18 V dc Input, 3W, Through Hole, +71°C Max Temp -40°C Min
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 17,33
5 - 9€ 16,81
10 - 24€ 16,29
25 - 49€ 15,77
50+€ 15,25

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Recom

Output Voltage

5V dc

Input Voltage Range

9 → 18 V dc

Power Rating

3W

Input Voltage Nominal

12 V dc

Output Current

600mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

SIP

Isolation Voltage

500V ac

Length

21.8mm

Depth

11.1mm

Series

RS3

Minimum Temperature

-40°C

Maximum Temperature

+71°C

Страна на произход

Taiwan, Province Of China

Детайли за продукта

3W, Single/Dual Output, RS3 Series

Recom 2W SIP Single/Dual Output Regulated Isolated DC-DC Converter - RS3 Series

2:1 input voltage range
Regulated output(s)
Low ripple and noise
UL94V-0 package material
1kV input/output isolation
Remote On/Off control
Continuous short-circuit protection
SIP-8 package

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more