Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Recom RS3 DC-DC Converter, ±15V dc/ ±100mA Output, 4.5 → 9 V dc Input, 3W, Through Hole, +71°C Max Temp -40°C

Номер на артикул на RS: 166-9087Марка: Recom№ по каталога на производителя: RS3-0515D
brand-logo

Технически документи

Спецификации

Brand

Recom

Output Voltage

±15V dc

Input Voltage Range

4.5 → 9 V dc

Power Rating

3W

Input Voltage Nominal

5 V dc

Output Current

±100mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

2

Package

SIP

Isolation Voltage

500V ac

Length

21.8mm

Depth

11.1mm

Series

RS3

Maximum Temperature

+71°C

Minimum Temperature

-40°C

Страна на произход

Taiwan, Province Of China

Детайли за продукта

3W, Single/Dual Output, RS3 Series

Recom 2W SIP Single/Dual Output Regulated Isolated DC-DC Converter - RS3 Series

2:1 input voltage range
Regulated output(s)
Low ripple and noise
UL94V-0 package material
1kV input/output isolation
Remote On/Off control
Continuous short-circuit protection
SIP-8 package

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 351,83

€ 351,83 1 Tube of 22 (ex VAT)

Recom RS3 DC-DC Converter, ±15V dc/ ±100mA Output, 4.5 → 9 V dc Input, 3W, Through Hole, +71°C Max Temp -40°C

€ 351,83

€ 351,83 1 Tube of 22 (ex VAT)

Recom RS3 DC-DC Converter, ±15V dc/ ±100mA Output, 4.5 → 9 V dc Input, 3W, Through Hole, +71°C Max Temp -40°C
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 351,83
5 - 9€ 341,27
10 - 24€ 330,72
25 - 49€ 320,16
50+€ 309,61

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Recom

Output Voltage

±15V dc

Input Voltage Range

4.5 → 9 V dc

Power Rating

3W

Input Voltage Nominal

5 V dc

Output Current

±100mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

2

Package

SIP

Isolation Voltage

500V ac

Length

21.8mm

Depth

11.1mm

Series

RS3

Maximum Temperature

+71°C

Minimum Temperature

-40°C

Страна на произход

Taiwan, Province Of China

Детайли за продукта

3W, Single/Dual Output, RS3 Series

Recom 2W SIP Single/Dual Output Regulated Isolated DC-DC Converter - RS3 Series

2:1 input voltage range
Regulated output(s)
Low ripple and noise
UL94V-0 package material
1kV input/output isolation
Remote On/Off control
Continuous short-circuit protection
SIP-8 package

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more