Технически документи
Спецификации
Brand
RecomOutput Voltage
±15V dc
Input Voltage Range
18 → 36 V dc
Power Rating
2W
Input Voltage Nominal
24 V dc
Output Current
±67mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
2
Package
SIP
Isolation Voltage
500V ac
Length
21.8mm
Depth
11.1mm
Width
9.2mm
Series
RS
Load Regulation
±0.5%
Maximum Temperature
+85°C
Minimum Temperature
-40°C
Efficiency
83%
Страна на произход
Taiwan, Province Of China
Детайли за продукта
Recom 2W SIP Single/Dual Output Regulated Isolated DC-DC Converter - RS Series
High power-density, an industrial temperature range of -40° to +85°C.
Additional features such as Remote-On-Off control make these converters ideal for highly sophisticated industrial designs.
2:1 wide input range
Regulated outputs
1kVdc isolation
Continuous short circuit protection
Low noise
UL94V-0 package material
83% efficiency
SIP 8 package
Standards
EN60950-1
€ 19,45
€ 19,45 Всеки (ex VAT)
Стандарт
1
€ 19,45
€ 19,45 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
Стандарт
1
Информацията за складовите наличности временно не е налична.
количество | Единична цена |
---|---|
1 - 4 | € 19,45 |
5 - 9 | € 18,88 |
10 - 24 | € 18,28 |
25 - 49 | € 17,71 |
50+ | € 17,12 |
Технически документи
Спецификации
Brand
RecomOutput Voltage
±15V dc
Input Voltage Range
18 → 36 V dc
Power Rating
2W
Input Voltage Nominal
24 V dc
Output Current
±67mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
2
Package
SIP
Isolation Voltage
500V ac
Length
21.8mm
Depth
11.1mm
Width
9.2mm
Series
RS
Load Regulation
±0.5%
Maximum Temperature
+85°C
Minimum Temperature
-40°C
Efficiency
83%
Страна на произход
Taiwan, Province Of China
Детайли за продукта
Recom 2W SIP Single/Dual Output Regulated Isolated DC-DC Converter - RS Series
High power-density, an industrial temperature range of -40° to +85°C.
Additional features such as Remote-On-Off control make these converters ideal for highly sophisticated industrial designs.
2:1 wide input range
Regulated outputs
1kVdc isolation
Continuous short circuit protection
Low noise
UL94V-0 package material
83% efficiency
SIP 8 package
Standards
EN60950-1