Recom RS DC-DC Converter, ±12V dc/ ±83mA Output, 9 → 36 V dc Input, 2W, Through Hole, +75°C Max Temp -40°C Min

Номер на артикул на RS: 417-146Марка: Recom№ по каталога на производителя: RS-2412DZ/H3
brand-logo

Технически документи

Спецификации

Brand

Recom

Output Voltage

±12V dc

Input Voltage Range

9 → 36 V dc

Power Rating

2W

Input Voltage Nominal

24 V dc

Output Current

±83mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

2

Package

SIP

Isolation Voltage

3kV dc

Depth

11.1mm

Length

21.8mm

Series

RS

Minimum Temperature

-40°C

Medical Approved

Yes

Maximum Temperature

+75°C

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Recom 2W SIP Single/Dual Output Regulated Isolated DC-DC Converter - RS-Z/H3 Series

Ultra-wide 4:1 input voltage range
Regulated outputs
3kV input / output isolation
Low noise
No external capacitor needed
Remote On/Off Control
Continuous short circuit protection
UL94V-0 package material
SIP-8 package

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 25,30

€ 25,30 Всеки (ex VAT)

Recom RS DC-DC Converter, ±12V dc/ ±83mA Output, 9 → 36 V dc Input, 2W, Through Hole, +75°C Max Temp -40°C Min
Изберете тип опаковка

€ 25,30

€ 25,30 Всеки (ex VAT)

Recom RS DC-DC Converter, ±12V dc/ ±83mA Output, 9 → 36 V dc Input, 2W, Through Hole, +75°C Max Temp -40°C Min

Информацията за складовите наличности временно не е налична.

Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

количествоЕдинична цена
1 - 4€ 25,30
5 - 9€ 24,55
10 - 24€ 23,78
25 - 49€ 23,03
50+€ 22,28

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Recom

Output Voltage

±12V dc

Input Voltage Range

9 → 36 V dc

Power Rating

2W

Input Voltage Nominal

24 V dc

Output Current

±83mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

2

Package

SIP

Isolation Voltage

3kV dc

Depth

11.1mm

Length

21.8mm

Series

RS

Minimum Temperature

-40°C

Medical Approved

Yes

Maximum Temperature

+75°C

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Recom 2W SIP Single/Dual Output Regulated Isolated DC-DC Converter - RS-Z/H3 Series

Ultra-wide 4:1 input voltage range
Regulated outputs
3kV input / output isolation
Low noise
No external capacitor needed
Remote On/Off Control
Continuous short circuit protection
UL94V-0 package material
SIP-8 package

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more