Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Recom Switching Regulator, Surface Mount, 0.6 - 5.375V dc Output Voltage, 2.3 - 5.5V dc Input Voltage, 500mA Output

Номер на артикул на RS: 217-505Марка: Recom№ по каталога на производителя: RPZ-0.5-R
brand-logo

Технически документи

Спецификации

Brand

Recom

Output Voltage

0.6 - 5.375V dc

Output Current

500mA

Input Voltage

2.3 - 5.5V dc

Mounting Type

Surface Mount

Number of Outputs

1

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 733,42

€ 733,42 Each (Supplied as a Tape) (ex VAT)

Recom Switching Regulator, Surface Mount, 0.6 - 5.375V dc Output Voltage, 2.3 - 5.5V dc Input Voltage, 500mA Output

€ 733,42

€ 733,42 Each (Supplied as a Tape) (ex VAT)

Recom Switching Regulator, Surface Mount, 0.6 - 5.375V dc Output Voltage, 2.3 - 5.5V dc Input Voltage, 500mA Output
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Recom

Output Voltage

0.6 - 5.375V dc

Output Current

500mA

Input Voltage

2.3 - 5.5V dc

Mounting Type

Surface Mount

Number of Outputs

1

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more