Recom Isolated DC-DC Converter, ±24V dc/ ±600mA Output, 36 → 75 V dc Input, 30W, Through Hole, +96°C Max Temp

Номер на артикул на RS: 677-0875Марка: Recom№ по каталога на производителя: RPP30-4824D
brand-logo

Технически документи

Спецификации

Brand

Recom

Output Voltage

±24V dc

Input Voltage Range

36 → 75 V dc

Power Rating

30W

Input Voltage Nominal

48 V dc

Output Current

±600mA

Mounting Type

Through Hole

Number of Outputs

2

Isolation Voltage

2250V dc

Depth

11.7mm

Length

50.8mm

Minimum Temperature

-45°C

Maximum Temperature

+96°C

Детайли за продукта

Recom 30W Single/Dual Output Regulated Isolated DC-DC Converter - RPP30-S/D Series

Up to +91°C Operating temperature without de-rating
Built-in FCC/EN55022 Class B filter without external components
2:1 wide input voltage range
Regulated outputs
Shielded enclosure with integrated heat sink
Industry standard pin-outs
Isolation voltage 3kVdc
High efficiency
Low quiescent current
Overvoltage, overload, over current, over temperature, under voltage and short circuit protection

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Recom Isolated DC-DC Converter, ±24V dc/ ±600mA Output, 36 → 75 V dc Input, 30W, Through Hole, +96°C Max Temp

P.O.A.

Recom Isolated DC-DC Converter, ±24V dc/ ±600mA Output, 36 → 75 V dc Input, 30W, Through Hole, +96°C Max Temp
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

Recom

Output Voltage

±24V dc

Input Voltage Range

36 → 75 V dc

Power Rating

30W

Input Voltage Nominal

48 V dc

Output Current

±600mA

Mounting Type

Through Hole

Number of Outputs

2

Isolation Voltage

2250V dc

Depth

11.7mm

Length

50.8mm

Minimum Temperature

-45°C

Maximum Temperature

+96°C

Детайли за продукта

Recom 30W Single/Dual Output Regulated Isolated DC-DC Converter - RPP30-S/D Series

Up to +91°C Operating temperature without de-rating
Built-in FCC/EN55022 Class B filter without external components
2:1 wide input voltage range
Regulated outputs
Shielded enclosure with integrated heat sink
Industry standard pin-outs
Isolation voltage 3kVdc
High efficiency
Low quiescent current
Overvoltage, overload, over current, over temperature, under voltage and short circuit protection

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от