Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Recom DC-DC Converter

Номер на артикул на RS: 199-5083Марка: Recom№ по каталога на производителя: RPMB15-2.0-CT
brand-logo

Технически документи

Спецификации

Brand

Recom

Minimum Output Voltage

9 V

Maximum Output Voltage

24 V

Minimum Input Voltage

16 V

Maximum Input Voltage

36 V

Minimum Output Current

2A

Converter Type

DC-DC

Number of Outputs

1

Output Type

Adjustable

Package Type

BLGA module

Pin Count

25

Страна на произход

Slovakia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 248,76

€ 248,76 1 Tube of 30 (ex VAT)

Recom DC-DC Converter

€ 248,76

€ 248,76 1 Tube of 30 (ex VAT)

Recom DC-DC Converter
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 248,76
5 - 9€ 241,30
10 - 24€ 233,83
25 - 49€ 226,36
50+€ 218,91

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Recom

Minimum Output Voltage

9 V

Maximum Output Voltage

24 V

Minimum Input Voltage

16 V

Maximum Input Voltage

36 V

Minimum Output Current

2A

Converter Type

DC-DC

Number of Outputs

1

Output Type

Adjustable

Package Type

BLGA module

Pin Count

25

Страна на произход

Slovakia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more