Технически документи
Спецификации
Brand
RecomOutput Voltage
5V dc
Input Voltage Range
4 → 15 V dc
Power Rating
5W
Input Voltage Nominal
12 V dc
Output Current
6A
Mounting Type
Surface Mount
Isolated
No
Number of Outputs
1
Width
12.19mm
Depth
3.75mm
Length
12.19mm
Series
RPM-6.0
Load Regulation
0.03
Minimum Temperature
-40°C
Efficiency
91 → 99%
Maximum Temperature
+85°C
€ 3 610,86
€ 3 610,86 1 Reel of 500 (ex VAT)
1
€ 3 610,86
€ 3 610,86 1 Reel of 500 (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 3 610,86 |
5 - 9 | € 3 502,52 |
10 - 24 | € 3 394,20 |
25 - 49 | € 3 285,87 |
50+ | € 3 177,55 |
Технически документи
Спецификации
Brand
RecomOutput Voltage
5V dc
Input Voltage Range
4 → 15 V dc
Power Rating
5W
Input Voltage Nominal
12 V dc
Output Current
6A
Mounting Type
Surface Mount
Isolated
No
Number of Outputs
1
Width
12.19mm
Depth
3.75mm
Length
12.19mm
Series
RPM-6.0
Load Regulation
0.03
Minimum Temperature
-40°C
Efficiency
91 → 99%
Maximum Temperature
+85°C