Технически документи
Спецификации
Brand
RecomOutput Voltage
5V dc
Input Voltage Range
3 → 17 V dc
Power Rating
5W
Input Voltage Nominal
12 V dc
Output Current
1A
Mounting Type
Surface Mount
Isolated
No
Number of Outputs
1
Width
12.19mm
Depth
3.75mm
Length
12.19mm
Series
RPM-1.0
Load Regulation
0.03
Minimum Temperature
-40°C
Efficiency
92 → 99%
Maximum Temperature
+105°C
€ 2 722,52
€ 2 722,52 1 Reel of 500 (ex VAT)
1
€ 2 722,52
€ 2 722,52 1 Reel of 500 (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 2 722,52 |
5 - 9 | € 2 640,86 |
10 - 24 | € 2 559,18 |
25 - 49 | € 2 477,51 |
50+ | € 2 395,82 |
Технически документи
Спецификации
Brand
RecomOutput Voltage
5V dc
Input Voltage Range
3 → 17 V dc
Power Rating
5W
Input Voltage Nominal
12 V dc
Output Current
1A
Mounting Type
Surface Mount
Isolated
No
Number of Outputs
1
Width
12.19mm
Depth
3.75mm
Length
12.19mm
Series
RPM-1.0
Load Regulation
0.03
Minimum Temperature
-40°C
Efficiency
92 → 99%
Maximum Temperature
+105°C