Recom RPA60-FW DC-DC Converter, 5V dc/ 12A Output, 9 → 36 V dc Input, 60W, Through Hole, +75°C Max Temp -40°C

Номер на артикул на RS: 166-8730Марка: Recom№ по каталога на производителя: RPA60-2405SFW/P
brand-logo

Технически документи

Спецификации

Brand

Recom

Output Voltage

5V dc

Input Voltage Range

9 → 36 V dc

Power Rating

60W

Input Voltage Nominal

24 V dc

Output Current

12A

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Output Voltage Adjustment Range

-10 → +10%

Package

DIP

Isolation Voltage

1.5kV dc

Length

285mm

Width

27.6mm

Depth

19mm

Railway Approved

Yes

Series

RPA60-FW

Load Regulation

±0.5%

Minimum Temperature

-40°C

Efficiency

92.4%

Maximum Temperature

+75°C

Standards Met

CSA C22.2 No. 60950, EN 50155, EN 55022, EN 60950-1, IEC 60950-1, UL 60950-1

Страна на произход

Thailand

Детайли за продукта

Recom RPA60 Series Isolated DC/DC Converter

High power density RPA60 series of converters with wide input voltage in an industry standard case. RPA30 converters are ideal for use in the railway and industrial applications.

Features and Benefits

93.3% efficiency
UL, EN50155 pending
Effective in areas with minimum board space
High power density
Wide input voltage range
Outputs fully protected against over temperature, short circuits, overcurrent and over voltage

Recom Isolated DC/DC Converter

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 305,93

€ 305,93 1 Tube of 5 (ex VAT)

Recom RPA60-FW DC-DC Converter, 5V dc/ 12A Output, 9 → 36 V dc Input, 60W, Through Hole, +75°C Max Temp -40°C

€ 305,93

€ 305,93 1 Tube of 5 (ex VAT)

Recom RPA60-FW DC-DC Converter, 5V dc/ 12A Output, 9 → 36 V dc Input, 60W, Through Hole, +75°C Max Temp -40°C
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 305,93
5 - 9€ 296,76
10 - 24€ 287,58
25 - 49€ 278,40
50+€ 269,22

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Recom

Output Voltage

5V dc

Input Voltage Range

9 → 36 V dc

Power Rating

60W

Input Voltage Nominal

24 V dc

Output Current

12A

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Output Voltage Adjustment Range

-10 → +10%

Package

DIP

Isolation Voltage

1.5kV dc

Length

285mm

Width

27.6mm

Depth

19mm

Railway Approved

Yes

Series

RPA60-FW

Load Regulation

±0.5%

Minimum Temperature

-40°C

Efficiency

92.4%

Maximum Temperature

+75°C

Standards Met

CSA C22.2 No. 60950, EN 50155, EN 55022, EN 60950-1, IEC 60950-1, UL 60950-1

Страна на произход

Thailand

Детайли за продукта

Recom RPA60 Series Isolated DC/DC Converter

High power density RPA60 series of converters with wide input voltage in an industry standard case. RPA30 converters are ideal for use in the railway and industrial applications.

Features and Benefits

93.3% efficiency
UL, EN50155 pending
Effective in areas with minimum board space
High power density
Wide input voltage range
Outputs fully protected against over temperature, short circuits, overcurrent and over voltage

Recom Isolated DC/DC Converter

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more