Recom RP40 GW DC-DC Converter, ±12V dc/ ±1.67A Output, 18 → 75 V dc Input, 40W, Through Hole, +105°C Max Temp

Номер на артикул на RS: 166-8944Марка: Recom№ по каталога на производителя: RP40-4812DGW
brand-logo

Технически документи

Спецификации

Brand

Recom

Output Voltage

±12V dc

Input Voltage Range

18 → 75 V dc

Power Rating

40W

Input Voltage Nominal

48 V dc

Output Current

±1.67A

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

2

Isolation Voltage

1.6kV dc

Length

51.3mm

Depth

10.2mm

Series

RP40 GW

Minimum Temperature

-40°C

Maximum Temperature

+105°C

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Recom 40W Single/Dual Output Regulated Isolated DC-DC Converter - RP40-GW Series

High power density
Ultra-wide 4:1 input voltage range
Regulated outputs
1.6kV input / output isolation
Pi input filter, meets EN 55022 Class A/B with external filter
Remote On/Off Control
Over voltage, over load, over temperature and short circuit protection
Shielded metal case with insulated baseplate

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 467,38

€ 467,38 1 Tube of 4 (ex VAT)

Recom RP40 GW DC-DC Converter, ±12V dc/ ±1.67A Output, 18 → 75 V dc Input, 40W, Through Hole, +105°C Max Temp

€ 467,38

€ 467,38 1 Tube of 4 (ex VAT)

Recom RP40 GW DC-DC Converter, ±12V dc/ ±1.67A Output, 18 → 75 V dc Input, 40W, Through Hole, +105°C Max Temp
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 467,38
5 - 9€ 453,35
10 - 24€ 439,33
25 - 49€ 425,32
50+€ 411,28

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Recom

Output Voltage

±12V dc

Input Voltage Range

18 → 75 V dc

Power Rating

40W

Input Voltage Nominal

48 V dc

Output Current

±1.67A

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

2

Isolation Voltage

1.6kV dc

Length

51.3mm

Depth

10.2mm

Series

RP40 GW

Minimum Temperature

-40°C

Maximum Temperature

+105°C

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Recom 40W Single/Dual Output Regulated Isolated DC-DC Converter - RP40-GW Series

High power density
Ultra-wide 4:1 input voltage range
Regulated outputs
1.6kV input / output isolation
Pi input filter, meets EN 55022 Class A/B with external filter
Remote On/Off Control
Over voltage, over load, over temperature and short circuit protection
Shielded metal case with insulated baseplate

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more