Recom RP40-FR DC-DC Converter, 12V dc/ 3.33A Output, 43 → 160 V dc Input, 40W, Through Hole, +60°C Max Temp

Номер на артикул на RS: 124-2115Марка: Recom№ по каталога на производителя: RP40-11012SFR/P
brand-logo

Технически документи

Спецификации

Brand

Recom

Output Voltage

12V dc

Input Voltage Range

43 → 160 V dc

Power Rating

40W

Input Voltage Nominal

110 V dc

Output Current

3.33A

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Output Voltage Adjustment Range

-10 → +10%

Isolation Voltage

3kV dc

Length

50.8mm

Width

25.4mm

Depth

10.2mm

Series

RP40-FR

Railway Approved

Yes

Load Regulation

±0.5%

Standards Met

CE, Class A, Class A or B, cURus E196683, EN 50121-3-2, EN 50155, EN 55011, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, REACH, UL 60950-1

Minimum Temperature

-40°C

Medical Approved

No

Maximum Temperature

+60°C

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Recom 40W Isolated DC-DC Converter, RP40 Series

Recom RP40-FR series of wide input DC-DC converters have been designed for use within railway applications. The series comes equipped continuous shielding, enabling the converter to be used within applications where interference may be an issue. The RP40-FR series have been designed for use within high input telecom & industrial applications.


Features and Benefits

Up to 92% efficiency.
Six-sided continuous shield.
Wide 4:1 input voltage range.

Approvals

UL60950-1 AM2 Certified, EN50155 Certified.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 125,28

€ 125,28 Всеки (ex VAT)

Recom RP40-FR DC-DC Converter, 12V dc/ 3.33A Output, 43 → 160 V dc Input, 40W, Through Hole, +60°C Max Temp

€ 125,28

€ 125,28 Всеки (ex VAT)

Recom RP40-FR DC-DC Converter, 12V dc/ 3.33A Output, 43 → 160 V dc Input, 40W, Through Hole, +60°C Max Temp
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 125,28
5 - 9€ 121,52
10 - 24€ 117,76
25 - 49€ 114,00
50+€ 110,25

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Recom

Output Voltage

12V dc

Input Voltage Range

43 → 160 V dc

Power Rating

40W

Input Voltage Nominal

110 V dc

Output Current

3.33A

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Output Voltage Adjustment Range

-10 → +10%

Isolation Voltage

3kV dc

Length

50.8mm

Width

25.4mm

Depth

10.2mm

Series

RP40-FR

Railway Approved

Yes

Load Regulation

±0.5%

Standards Met

CE, Class A, Class A or B, cURus E196683, EN 50121-3-2, EN 50155, EN 55011, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, REACH, UL 60950-1

Minimum Temperature

-40°C

Medical Approved

No

Maximum Temperature

+60°C

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Recom 40W Isolated DC-DC Converter, RP40 Series

Recom RP40-FR series of wide input DC-DC converters have been designed for use within railway applications. The series comes equipped continuous shielding, enabling the converter to be used within applications where interference may be an issue. The RP40-FR series have been designed for use within high input telecom & industrial applications.


Features and Benefits

Up to 92% efficiency.
Six-sided continuous shield.
Wide 4:1 input voltage range.

Approvals

UL60950-1 AM2 Certified, EN50155 Certified.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more