Технически документи
Спецификации
Brand
RecomOutput Voltage
5V dc
Input Voltage Range
9 → 36 V dc
Power Rating
30W
Input Voltage Nominal
24 V dc
Output Current
6A
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Isolation Voltage
1.6kV dc
Depth
10.2mm
Length
50.8mm
Series
RP30 FW
Load Regulation
±0.5%
Minimum Temperature
-40°C
Maximum Temperature
+85°C
Efficiency
88%
Страна на произход
Taiwan, Province Of China
Детайли за продукта
Recom 30W Single/Dual Output Regulated Isolated DC-DC Converter - RP30-FW Series
4:1 wide input voltage range
Regulated outputs
1.6kVdc isolation
Fixed operating frequency
Six-sided continuous shield
Standard 2x1 package
High efficiency
Overload, over voltage and short circuit protection
Approvals
UL Recognised
Standards
UL60950-1
€ 92,52
€ 92,52 Всеки (ex VAT)
Стандарт
1
€ 92,52
€ 92,52 Всеки (ex VAT)
Стандарт
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 92,52 |
5 - 9 | € 89,75 |
10 - 24 | € 86,98 |
25 - 49 | € 84,19 |
50+ | € 81,42 |
Технически документи
Спецификации
Brand
RecomOutput Voltage
5V dc
Input Voltage Range
9 → 36 V dc
Power Rating
30W
Input Voltage Nominal
24 V dc
Output Current
6A
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Isolation Voltage
1.6kV dc
Depth
10.2mm
Length
50.8mm
Series
RP30 FW
Load Regulation
±0.5%
Minimum Temperature
-40°C
Maximum Temperature
+85°C
Efficiency
88%
Страна на произход
Taiwan, Province Of China
Детайли за продукта
Recom 30W Single/Dual Output Regulated Isolated DC-DC Converter - RP30-FW Series
4:1 wide input voltage range
Regulated outputs
1.6kVdc isolation
Fixed operating frequency
Six-sided continuous shield
Standard 2x1 package
High efficiency
Overload, over voltage and short circuit protection
Approvals
UL Recognised
Standards
UL60950-1