Recom RP30 F Isolated DC-DC Converter, 5V dc/ 6A Output, 9 → 18 V dc Input, 30W, Through Hole, +50°C Max Temp

Номер на артикул на RS: 843-9440Марка: Recom№ по каталога на производителя: RP30-1205SF
brand-logo

Технически документи

Спецификации

Brand

Recom

Output Voltage

5V dc

Input Voltage Range

9 → 18 V dc

Power Rating

30W

Input Voltage Nominal

12 V dc

Output Current

6A

Mounting Type

Through Hole

Number of Outputs

1

Package

2 x 1 in

Isolation Voltage

1600V dc

Width

25.4mm

Depth

10.2mm

Length

50.8mm

Series

RP30 F

Load Regulation

±0.5%

Minimum Temperature

-40°C

Efficiency

87%

Maximum Temperature

+50°C

Страна на произход

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (In a Pack of 9) (ex VAT)

Recom RP30 F Isolated DC-DC Converter, 5V dc/ 6A Output, 9 → 18 V dc Input, 30W, Through Hole, +50°C Max Temp

P.O.A.

Each (In a Pack of 9) (ex VAT)

Recom RP30 F Isolated DC-DC Converter, 5V dc/ 6A Output, 9 → 18 V dc Input, 30W, Through Hole, +50°C Max Temp
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

Recom

Output Voltage

5V dc

Input Voltage Range

9 → 18 V dc

Power Rating

30W

Input Voltage Nominal

12 V dc

Output Current

6A

Mounting Type

Through Hole

Number of Outputs

1

Package

2 x 1 in

Isolation Voltage

1600V dc

Width

25.4mm

Depth

10.2mm

Length

50.8mm

Series

RP30 F

Load Regulation

±0.5%

Minimum Temperature

-40°C

Efficiency

87%

Maximum Temperature

+50°C

Страна на произход

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от