Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Recom RP20 F DC-DC Converter, 12V dc/ 1.67A Output, 36 → 75 V dc Input, 20W, Through Hole, +85°C Max Temp -40°C

Номер на артикул на RS: 166-9072Марка: Recom№ по каталога на производителя: RP20-4812SF
brand-logo

Технически документи

Спецификации

Brand

Recom

Output Voltage

12V dc

Input Voltage Range

36 → 75 V dc

Power Rating

20W

Input Voltage Nominal

48 V dc

Output Current

1.67A

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Isolation Voltage

1.6kV dc

Depth

10.2mm

Length

25.4mm

Series

RP20 F

Minimum Temperature

-40°C

Maximum Temperature

+85°C

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Recom 20W Single/Dual Output Regulated Isolated DC-DC Converter - RP20-F Series

Regulated output
Extremely compact design - 20W in a 50.8 x 25.4mm package
L-C input filters
International safety standard design
Six sided continuous shield
High efficiency (88% typ)
Isolation voltage 1.6kVdc
Industrial standard package size
2:1 wide input range
Input voltage ±1% max
Nickel coated copper case

Approvals

UL recognised

Standards

EN60950, UL1950, CSA950

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 618,45

€ 618,45 1 Tube of 9 (ex VAT)

Recom RP20 F DC-DC Converter, 12V dc/ 1.67A Output, 36 → 75 V dc Input, 20W, Through Hole, +85°C Max Temp -40°C

€ 618,45

€ 618,45 1 Tube of 9 (ex VAT)

Recom RP20 F DC-DC Converter, 12V dc/ 1.67A Output, 36 → 75 V dc Input, 20W, Through Hole, +85°C Max Temp -40°C
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 618,45
5 - 9€ 599,90
10 - 24€ 581,35
25 - 49€ 562,79
50+€ 544,24

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Recom

Output Voltage

12V dc

Input Voltage Range

36 → 75 V dc

Power Rating

20W

Input Voltage Nominal

48 V dc

Output Current

1.67A

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Isolation Voltage

1.6kV dc

Depth

10.2mm

Length

25.4mm

Series

RP20 F

Minimum Temperature

-40°C

Maximum Temperature

+85°C

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Recom 20W Single/Dual Output Regulated Isolated DC-DC Converter - RP20-F Series

Regulated output
Extremely compact design - 20W in a 50.8 x 25.4mm package
L-C input filters
International safety standard design
Six sided continuous shield
High efficiency (88% typ)
Isolation voltage 1.6kVdc
Industrial standard package size
2:1 wide input range
Input voltage ±1% max
Nickel coated copper case

Approvals

UL recognised

Standards

EN60950, UL1950, CSA950

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more