Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Recom RP20 FW DC-DC Converter, 5V dc/ 4A Output, 18 → 75 V dc Input, 20W, Through Hole, +105°C Max Temp -40°C

Номер на артикул на RS: 166-9084Марка: Recom№ по каталога на производителя: RP20-4805SFW
brand-logo

Технически документи

Спецификации

Brand

Recom

Output Voltage

5V dc

Input Voltage Range

18 → 75 V dc

Power Rating

20W

Input Voltage Nominal

48 V dc

Output Current

4A

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Isolation Voltage

1.6kV dc

Length

25.4mm

Depth

10.2mm

Series

RP20 FW

Load Regulation

±0.5%

Minimum Temperature

-40°C

Maximum Temperature

+105°C

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Recom 20W Single/Dual Output Regulated Isolated DC-DC Converter - RP20-FW Series

High power density
Ultra-wide 4:1 input voltage range
Regulated outputs
1.6kV input / output isolation
Pi input filter, meets EN 55022 Class A/B with external filter
Remote On/Off Control
Under voltage, over voltage (single), over load and short circuit protection
Shielded metal case with insulated baseplate
Industry standard pin-out

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 667,48

€ 667,48 1 Tube of 9 (ex VAT)

Recom RP20 FW DC-DC Converter, 5V dc/ 4A Output, 18 → 75 V dc Input, 20W, Through Hole, +105°C Max Temp -40°C

€ 667,48

€ 667,48 1 Tube of 9 (ex VAT)

Recom RP20 FW DC-DC Converter, 5V dc/ 4A Output, 18 → 75 V dc Input, 20W, Through Hole, +105°C Max Temp -40°C
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 667,48
5 - 9€ 647,46
10 - 24€ 627,43
25 - 49€ 607,42
50+€ 587,39

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Recom

Output Voltage

5V dc

Input Voltage Range

18 → 75 V dc

Power Rating

20W

Input Voltage Nominal

48 V dc

Output Current

4A

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Isolation Voltage

1.6kV dc

Length

25.4mm

Depth

10.2mm

Series

RP20 FW

Load Regulation

±0.5%

Minimum Temperature

-40°C

Maximum Temperature

+105°C

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Recom 20W Single/Dual Output Regulated Isolated DC-DC Converter - RP20-FW Series

High power density
Ultra-wide 4:1 input voltage range
Regulated outputs
1.6kV input / output isolation
Pi input filter, meets EN 55022 Class A/B with external filter
Remote On/Off Control
Under voltage, over voltage (single), over load and short circuit protection
Shielded metal case with insulated baseplate
Industry standard pin-out

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more