Технически документи
Спецификации
Brand
RecomOutput Voltage
3.3V dc
Input Voltage Range
9 → 36 V dc
Power Rating
20W
Input Voltage Nominal
24 V dc
Output Current
5.5A
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Package
2 x 1 in
Isolation Voltage
1.6kV dc
Depth
10.2mm
Length
25.4mm
Series
RP20-FW
Load Regulation
±0.5%
Minimum Temperature
-40°C
Maximum Temperature
+105°C
Страна на произход
Taiwan, Province Of China
Детайли за продукта
Recom 20W Single/Dual Output Regulated Isolated DC-DC Converter - RP20-FW Series
High power density
Ultra-wide 4:1 input voltage range
Regulated outputs
1.6kV input / output isolation
Pi input filter, meets EN 55022 Class A/B with external filter
Remote On/Off Control
Under voltage, over voltage (single), over load and short circuit protection
Shielded metal case with insulated baseplate
Industry standard pin-out
€ 700,09
€ 700,09 1 Tube of 9 (ex VAT)
1
€ 700,09
€ 700,09 1 Tube of 9 (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 700,09 |
5 - 9 | € 679,08 |
10 - 24 | € 658,07 |
25 - 49 | € 637,08 |
50+ | € 616,07 |
Технически документи
Спецификации
Brand
RecomOutput Voltage
3.3V dc
Input Voltage Range
9 → 36 V dc
Power Rating
20W
Input Voltage Nominal
24 V dc
Output Current
5.5A
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Package
2 x 1 in
Isolation Voltage
1.6kV dc
Depth
10.2mm
Length
25.4mm
Series
RP20-FW
Load Regulation
±0.5%
Minimum Temperature
-40°C
Maximum Temperature
+105°C
Страна на произход
Taiwan, Province Of China
Детайли за продукта
Recom 20W Single/Dual Output Regulated Isolated DC-DC Converter - RP20-FW Series
High power density
Ultra-wide 4:1 input voltage range
Regulated outputs
1.6kV input / output isolation
Pi input filter, meets EN 55022 Class A/B with external filter
Remote On/Off Control
Under voltage, over voltage (single), over load and short circuit protection
Shielded metal case with insulated baseplate
Industry standard pin-out