Технически документи
Спецификации
Brand
RecomOutput Voltage
12V dc
Input Voltage Range
9 → 36 V dc
Power Rating
20W
Input Voltage Nominal
24 V dc
Output Current
1.67A
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Package
2 x 1 in
Isolation Voltage
1.6kV dc
Depth
10.2mm
Length
25.4mm
Series
RP20-FW
Load Regulation
±0.5%
Minimum Temperature
-40°C
Maximum Temperature
+105°C
Страна на произход
Taiwan, Province Of China
Детайли за продукта
Recom 20W Single/Dual Output Regulated Isolated DC-DC Converter - RP20-FW Series
High power density
Ultra-wide 4:1 input voltage range
Regulated outputs
1.6kV input / output isolation
Pi input filter, meets EN 55022 Class A/B with external filter
Remote On/Off Control
Under voltage, over voltage (single), over load and short circuit protection
Shielded metal case with insulated baseplate
Industry standard pin-out
€ 682,31
€ 682,31 1 Tube of 9 (ex VAT)
1
€ 682,31
€ 682,31 1 Tube of 9 (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 682,31 |
5 - 9 | € 661,85 |
10 - 24 | € 641,36 |
25 - 49 | € 620,90 |
50+ | € 600,44 |
Технически документи
Спецификации
Brand
RecomOutput Voltage
12V dc
Input Voltage Range
9 → 36 V dc
Power Rating
20W
Input Voltage Nominal
24 V dc
Output Current
1.67A
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Package
2 x 1 in
Isolation Voltage
1.6kV dc
Depth
10.2mm
Length
25.4mm
Series
RP20-FW
Load Regulation
±0.5%
Minimum Temperature
-40°C
Maximum Temperature
+105°C
Страна на произход
Taiwan, Province Of China
Детайли за продукта
Recom 20W Single/Dual Output Regulated Isolated DC-DC Converter - RP20-FW Series
High power density
Ultra-wide 4:1 input voltage range
Regulated outputs
1.6kV input / output isolation
Pi input filter, meets EN 55022 Class A/B with external filter
Remote On/Off Control
Under voltage, over voltage (single), over load and short circuit protection
Shielded metal case with insulated baseplate
Industry standard pin-out