Технически документи
Спецификации
Brand
RecomOutput Voltage
±15V dc
Input Voltage Range
9 → 36 V dc
Power Rating
15W
Input Voltage Nominal
24 V dc
Output Current
±500mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
2
Isolation Voltage
1.6kV dc
Width
25.4mm
Length
50.2mm
Depth
10.2mm
Series
RP15-FW
Load Regulation
±1.0%
Standards Met
UL 60950-1
Maximum Temperature
+75°C
Minimum Temperature
-40°C
Efficiency
88%
Страна на произход
Taiwan, Province Of China
Детайли за продукта
Recom 15W Single/Dual Output Regulated Isolated DC-DC Converter - RP15-FW Series
Ultra-wide 4:1 input voltage range
Regulated outputs
1.6kV input / output isolation
Pi input filter, requires external filter to meet EN 55022 Class A
Under voltage, over voltage (single), over load and short circuit protection
Shielded metal case with insulated baseplate
Industry standard pin-out
Approvals
UL recognised
Standards
UL 1950
€ 73,41
€ 73,41 Всеки (ex VAT)
1
€ 73,41
€ 73,41 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 73,41 |
5 - 9 | € 71,22 |
10 - 24 | € 69,01 |
25 - 49 | € 66,81 |
50+ | € 64,61 |
Технически документи
Спецификации
Brand
RecomOutput Voltage
±15V dc
Input Voltage Range
9 → 36 V dc
Power Rating
15W
Input Voltage Nominal
24 V dc
Output Current
±500mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
2
Isolation Voltage
1.6kV dc
Width
25.4mm
Length
50.2mm
Depth
10.2mm
Series
RP15-FW
Load Regulation
±1.0%
Standards Met
UL 60950-1
Maximum Temperature
+75°C
Minimum Temperature
-40°C
Efficiency
88%
Страна на произход
Taiwan, Province Of China
Детайли за продукта
Recom 15W Single/Dual Output Regulated Isolated DC-DC Converter - RP15-FW Series
Ultra-wide 4:1 input voltage range
Regulated outputs
1.6kV input / output isolation
Pi input filter, requires external filter to meet EN 55022 Class A
Under voltage, over voltage (single), over load and short circuit protection
Shielded metal case with insulated baseplate
Industry standard pin-out
Approvals
UL recognised
Standards
UL 1950