Recom RP15-AW DC-DC Converter, ±15V dc/ ±500mA Output, 9 → 36 V dc Input, 15W, Through Hole, +85°C Max Temp

Номер на артикул на RS: 162-2726Марка: Recom№ по каталога на производителя: RP15-2415DAW
brand-logo

Технически документи

Спецификации

Brand

Recom

Output Voltage

±15V dc

Input Voltage Range

9 → 36 V dc

Power Rating

15W

Input Voltage Nominal

24 V dc

Output Current

±500mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

2

Package

1 x 1 in

Isolation Voltage

1.6kV dc

Length

25.4mm

Width

25.4mm

Depth

9.9mm

Series

RP15-AW

Load Regulation

±1%

Efficiency

88%

Maximum Temperature

+85°C

Standards Met

REACH Compliant

Minimum Temperature

-40°C

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Recom 15W Single Output Regulated Isolated DC-DC Converter - RP15-AW Series

High power density, ultra-miniature 25.4x25.4x9.9mm package
Ultra-wide 4:1 input voltage range
Regulated outputs
1.6kV input / output isolation
High efficiency up to 87%
Low ripple and noise
Pi input filter, meets EN 55022 Class A with external input capacitors and Class B with external filter
Over-voltage, over-current and short circuit protection
Shielded metal case with insulated baseplate
Industry standard pin-out

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 561,88

€ 561,88 1 Tube of 8 (ex VAT)

Recom RP15-AW DC-DC Converter, ±15V dc/ ±500mA Output, 9 → 36 V dc Input, 15W, Through Hole, +85°C Max Temp

€ 561,88

€ 561,88 1 Tube of 8 (ex VAT)

Recom RP15-AW DC-DC Converter, ±15V dc/ ±500mA Output, 9 → 36 V dc Input, 15W, Through Hole, +85°C Max Temp
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 561,88
5 - 9€ 545,02
10 - 24€ 528,16
25 - 49€ 511,31
50+€ 494,46

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Recom

Output Voltage

±15V dc

Input Voltage Range

9 → 36 V dc

Power Rating

15W

Input Voltage Nominal

24 V dc

Output Current

±500mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

2

Package

1 x 1 in

Isolation Voltage

1.6kV dc

Length

25.4mm

Width

25.4mm

Depth

9.9mm

Series

RP15-AW

Load Regulation

±1%

Efficiency

88%

Maximum Temperature

+85°C

Standards Met

REACH Compliant

Minimum Temperature

-40°C

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Recom 15W Single Output Regulated Isolated DC-DC Converter - RP15-AW Series

High power density, ultra-miniature 25.4x25.4x9.9mm package
Ultra-wide 4:1 input voltage range
Regulated outputs
1.6kV input / output isolation
High efficiency up to 87%
Low ripple and noise
Pi input filter, meets EN 55022 Class A with external input capacitors and Class B with external filter
Over-voltage, over-current and short circuit protection
Shielded metal case with insulated baseplate
Industry standard pin-out

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more