Технически документи
Спецификации
Brand
RecomOutput Voltage
5V dc
Input Voltage Range
18 → 36 V dc
Power Rating
15W
Input Voltage Nominal
24 V dc
Output Current
3A
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Package
2 x 1 in
Isolation Voltage
1.6kV dc
Width
25.4mm
Length
50.8mm
Depth
10.2mm
Series
RP15 F
Load Regulation
±0.5%
Standards Met
UL 60950-1
Maximum Temperature
+85°C
Minimum Temperature
-40°C
Efficiency
84%
Страна на произход
Taiwan, Province Of China
Детайли за продукта
Recom 15W Single/Dual Output Regulated Isolated DC-DC Converter - RP15-F Series
2:1 wide input voltage range
Regulated outputs
1.6kVdc isolation
Pi input filter
Fixed operating frequency
Six-sided continuous shield
Over-voltage, under-voltage, over-load and short circuit protection
Standard 2"x1" package
Efficiency up to 86%
Approvals
UL recognised
Standards
UL-60950-1
€ 63,22
€ 63,22 Всеки (ex VAT)
Стандарт
1
€ 63,22
€ 63,22 Всеки (ex VAT)
Стандарт
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 63,22 |
5 - 9 | € 61,32 |
10 - 24 | € 59,42 |
25 - 49 | € 57,53 |
50+ | € 55,62 |
Технически документи
Спецификации
Brand
RecomOutput Voltage
5V dc
Input Voltage Range
18 → 36 V dc
Power Rating
15W
Input Voltage Nominal
24 V dc
Output Current
3A
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Package
2 x 1 in
Isolation Voltage
1.6kV dc
Width
25.4mm
Length
50.8mm
Depth
10.2mm
Series
RP15 F
Load Regulation
±0.5%
Standards Met
UL 60950-1
Maximum Temperature
+85°C
Minimum Temperature
-40°C
Efficiency
84%
Страна на произход
Taiwan, Province Of China
Детайли за продукта
Recom 15W Single/Dual Output Regulated Isolated DC-DC Converter - RP15-F Series
2:1 wide input voltage range
Regulated outputs
1.6kVdc isolation
Pi input filter
Fixed operating frequency
Six-sided continuous shield
Over-voltage, under-voltage, over-load and short circuit protection
Standard 2"x1" package
Efficiency up to 86%
Approvals
UL recognised
Standards
UL-60950-1