Технически документи
Спецификации
Brand
RecomOutput Voltage
12V dc
Input Voltage Range
10.8 → 13.2 V dc
Power Rating
1W
Input Voltage Nominal
12 V dc
Output Current
83mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Package
SIP
Isolation Voltage
3kV dc
Depth
7.7mm
Length
11.5mm
Series
ROM
Load Regulation
±10%
Minimum Temperature
-40°C
Efficiency
82%
Maximum Temperature
+85°C
Страна на произход
Taiwan, Province Of China
Детайли за продукта
Recom 1W SIP Single Output Unregulated Isolated DC-DC Converter - ROM Series
Micro size SIP4 package
3kVdc isolation
UL 94V-0 package material
Industry standard pinout
Efficiency at full load up to 80%
Standards
EN60950-1, EN60601-1
€ 8,01
€ 8,01 Всеки (ex VAT)
Стандарт
1
€ 8,01
€ 8,01 Всеки (ex VAT)
Стандарт
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 8,01 |
5 - 9 | € 7,77 |
10 - 24 | € 7,53 |
25 - 49 | € 7,28 |
50+ | € 7,05 |
Технически документи
Спецификации
Brand
RecomOutput Voltage
12V dc
Input Voltage Range
10.8 → 13.2 V dc
Power Rating
1W
Input Voltage Nominal
12 V dc
Output Current
83mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Package
SIP
Isolation Voltage
3kV dc
Depth
7.7mm
Length
11.5mm
Series
ROM
Load Regulation
±10%
Minimum Temperature
-40°C
Efficiency
82%
Maximum Temperature
+85°C
Страна на произход
Taiwan, Province Of China
Детайли за продукта
Recom 1W SIP Single Output Unregulated Isolated DC-DC Converter - ROM Series
Micro size SIP4 package
3kVdc isolation
UL 94V-0 package material
Industry standard pinout
Efficiency at full load up to 80%
Standards
EN60950-1, EN60601-1