Технически документи
Спецификации
Brand
RecomOutput Voltage
5V dc
Input Voltage Range
4.5 → 5.5 V dc
Power Rating
1W
Input Voltage Nominal
5 V dc
Output Current
200mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Package
SIP
Isolation Voltage
3kV dc
Depth
7.7mm
Length
11.5mm
Width
6.05mm
Series
ROM
Load Regulation
±15%
Minimum Temperature
-40°C
Efficiency
78%
Standards Met
CAN/CSA-C22.2 No. 60950-1, IEC60950-1, UL 60950-1
Maximum Temperature
+85°C
Страна на произход
Taiwan, Province Of China
Детайли за продукта
Recom 1W SIP Single Output Unregulated Isolated DC-DC Converter - ROM Series
Micro size SIP4 package
3kVdc isolation
UL 94V-0 package material
Industry standard pinout
Efficiency at full load up to 80%
Standards
EN60950-1, EN60601-1
€ 8,09
€ 8,09 Всеки (ex VAT)
Стандарт
1
€ 8,09
€ 8,09 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
Стандарт
1
Информацията за складовите наличности временно не е налична.
количество | Единична цена |
---|---|
1 - 4 | € 8,09 |
5 - 9 | € 7,85 |
10 - 24 | € 7,59 |
25 - 49 | € 7,35 |
50+ | € 7,11 |
Технически документи
Спецификации
Brand
RecomOutput Voltage
5V dc
Input Voltage Range
4.5 → 5.5 V dc
Power Rating
1W
Input Voltage Nominal
5 V dc
Output Current
200mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Package
SIP
Isolation Voltage
3kV dc
Depth
7.7mm
Length
11.5mm
Width
6.05mm
Series
ROM
Load Regulation
±15%
Minimum Temperature
-40°C
Efficiency
78%
Standards Met
CAN/CSA-C22.2 No. 60950-1, IEC60950-1, UL 60950-1
Maximum Temperature
+85°C
Страна на произход
Taiwan, Province Of China
Детайли за продукта
Recom 1W SIP Single Output Unregulated Isolated DC-DC Converter - ROM Series
Micro size SIP4 package
3kVdc isolation
UL 94V-0 package material
Industry standard pinout
Efficiency at full load up to 80%
Standards
EN60950-1, EN60601-1