Технически документи
Спецификации
Brand
RecomOutput Voltage
9V dc
Input Voltage Range
21.6 → 26.4 V dc
Power Rating
1W
Input Voltage Nominal
24 V dc
Output Current
111mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Package
SIP
Isolation Voltage
1kV dc
Depth
10mm
Length
11.5mm
Series
RO
Minimum Temperature
-40°C
Maximum Temperature
+85°C
Страна на произход
Taiwan, Province Of China
Детайли за продукта
Recom 1W SIP Single Output Unregulated Isolated DC-DC Converter - RO Series
Unregulated outputs
1kVdc isolation
Efficiency at full load up to 85%
Short circuit protection
Fully encapsulated UL94V-0 package
SIP4 industry standard pinout
Standards
EN-60950-1
€ 7,14
€ 7,14 Всеки (ex VAT)
Стандарт
1
€ 7,14
€ 7,14 Всеки (ex VAT)
Стандарт
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 7,14 |
5 - 9 | € 6,93 |
10 - 24 | € 6,72 |
25 - 49 | € 6,50 |
50+ | € 6,28 |
Технически документи
Спецификации
Brand
RecomOutput Voltage
9V dc
Input Voltage Range
21.6 → 26.4 V dc
Power Rating
1W
Input Voltage Nominal
24 V dc
Output Current
111mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Package
SIP
Isolation Voltage
1kV dc
Depth
10mm
Length
11.5mm
Series
RO
Minimum Temperature
-40°C
Maximum Temperature
+85°C
Страна на произход
Taiwan, Province Of China
Детайли за продукта
Recom 1W SIP Single Output Unregulated Isolated DC-DC Converter - RO Series
Unregulated outputs
1kVdc isolation
Efficiency at full load up to 85%
Short circuit protection
Fully encapsulated UL94V-0 package
SIP4 industry standard pinout
Standards
EN-60950-1