Технически документи
Спецификации
Brand
RecomOutput Voltage
5V dc
Input Voltage Range
21.6 → 26.4 V dc
Power Rating
1W
Input Voltage Nominal
24 V dc
Output Current
200mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Package
SIP
Isolation Voltage
1kV dc
Length
11.5mm
Depth
10mm
Series
RO
Maximum Temperature
+85°C
Minimum Temperature
-40°C
Страна на произход
Taiwan, Province Of China
Детайли за продукта
Recom 1W SIP Single Output Unregulated Isolated DC-DC Converter - RO Series
Unregulated outputs
1kVdc isolation
Efficiency at full load up to 85%
Short circuit protection
Fully encapsulated UL94V-0 package
SIP4 industry standard pinout
Standards
EN-60950-1
€ 274,06
€ 274,06 1 Tube of 42 (ex VAT)
1
€ 274,06
€ 274,06 1 Tube of 42 (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 274,06 |
5 - 9 | € 265,84 |
10 - 24 | € 257,62 |
25 - 49 | € 249,40 |
50+ | € 241,17 |
Технически документи
Спецификации
Brand
RecomOutput Voltage
5V dc
Input Voltage Range
21.6 → 26.4 V dc
Power Rating
1W
Input Voltage Nominal
24 V dc
Output Current
200mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Package
SIP
Isolation Voltage
1kV dc
Length
11.5mm
Depth
10mm
Series
RO
Maximum Temperature
+85°C
Minimum Temperature
-40°C
Страна на произход
Taiwan, Province Of China
Детайли за продукта
Recom 1W SIP Single Output Unregulated Isolated DC-DC Converter - RO Series
Unregulated outputs
1kVdc isolation
Efficiency at full load up to 85%
Short circuit protection
Fully encapsulated UL94V-0 package
SIP4 industry standard pinout
Standards
EN-60950-1