Технически документи
Спецификации
Brand
RecomOutput Voltage
9V dc
Input Voltage Range
4.5 → 5.5 V dc
Power Rating
1W
Input Voltage Nominal
5 V dc
Output Current
111mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Package
SIP
Isolation Voltage
1kV dc
Width
6mm
Length
11.5mm
Depth
10mm
Series
RO
Standards Met
REACH Compliant
Maximum Temperature
+85°C
Minimum Temperature
-40°C
Страна на произход
Taiwan, Province Of China
Детайли за продукта
Recom 1W SIP Single Output Unregulated Isolated DC-DC Converter - RO Series
Unregulated outputs
1kVdc isolation
Efficiency at full load up to 85%
Short circuit protection
Fully encapsulated UL94V-0 package
SIP4 industry standard pinout
Standards
EN-60950-1
€ 6,72
€ 6,72 Всеки (ex VAT)
Стандарт
1
€ 6,72
€ 6,72 Всеки (ex VAT)
Стандарт
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 6,72 |
5 - 9 | € 6,50 |
10 - 24 | € 6,30 |
25 - 49 | € 6,11 |
50+ | € 5,91 |
Технически документи
Спецификации
Brand
RecomOutput Voltage
9V dc
Input Voltage Range
4.5 → 5.5 V dc
Power Rating
1W
Input Voltage Nominal
5 V dc
Output Current
111mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Package
SIP
Isolation Voltage
1kV dc
Width
6mm
Length
11.5mm
Depth
10mm
Series
RO
Standards Met
REACH Compliant
Maximum Temperature
+85°C
Minimum Temperature
-40°C
Страна на произход
Taiwan, Province Of China
Детайли за продукта
Recom 1W SIP Single Output Unregulated Isolated DC-DC Converter - RO Series
Unregulated outputs
1kVdc isolation
Efficiency at full load up to 85%
Short circuit protection
Fully encapsulated UL94V-0 package
SIP4 industry standard pinout
Standards
EN-60950-1