Recom RM DC-DC Converter, 12V dc/ 21mA Output, 10.8 → 13.2 V dc Input, 0.25W, Through Hole, +85°C Max Temp -40°C

Номер на артикул на RS: 672-8729Марка: Recom№ по каталога на производителя: RM-1212S
brand-logo

Технически документи

Спецификации

Brand

Recom

Output Voltage

12V dc

Input Voltage Range

10.8 → 13.2 V dc

Power Rating

0.25W

Input Voltage Nominal

12 V dc

Output Current

21mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

SIP

Isolation Voltage

500V ac

Width

6mm

Depth

10mm

Length

11.5mm

Series

RM

Load Regulation

10%

Minimum Temperature

-40°C

Efficiency

70 → 72%

Standards Met

EN60950

Maximum Temperature

+85°C

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Recom 0.25W SIP Single Output Unregulated Isolated DC-DC Converter - RM Series

Unregulated outputs
1kVdc isolation
Efficiency at full load up to 72%
Short circuit protection
Fully encapsulated
UL94V-0 package material
Industry standard SIP4 pinout

Standards

EN-60950-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 6,06

€ 6,06 Всеки (ex VAT)

Recom RM DC-DC Converter, 12V dc/ 21mA Output, 10.8 → 13.2 V dc Input, 0.25W, Through Hole, +85°C Max Temp -40°C

€ 6,06

€ 6,06 Всеки (ex VAT)

Recom RM DC-DC Converter, 12V dc/ 21mA Output, 10.8 → 13.2 V dc Input, 0.25W, Through Hole, +85°C Max Temp -40°C

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична цена
1 - 4€ 6,06
5 - 9€ 5,89
10 - 24€ 5,69
25 - 49€ 5,52
50+€ 5,34

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Recom

Output Voltage

12V dc

Input Voltage Range

10.8 → 13.2 V dc

Power Rating

0.25W

Input Voltage Nominal

12 V dc

Output Current

21mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

SIP

Isolation Voltage

500V ac

Width

6mm

Depth

10mm

Length

11.5mm

Series

RM

Load Regulation

10%

Minimum Temperature

-40°C

Efficiency

70 → 72%

Standards Met

EN60950

Maximum Temperature

+85°C

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Recom 0.25W SIP Single Output Unregulated Isolated DC-DC Converter - RM Series

Unregulated outputs
1kVdc isolation
Efficiency at full load up to 72%
Short circuit protection
Fully encapsulated
UL94V-0 package material
Industry standard SIP4 pinout

Standards

EN-60950-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more