Технически документи
Спецификации
Brand
RecomOutput Voltage
5V dc
Input Voltage Range
4.5 → 5.5 V dc
Power Rating
0.25W
Input Voltage Nominal
5 V dc
Output Current
50mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Package
SIP
Isolation Voltage
1kV dc
Depth
10mm
Length
11.5mm
Series
RM
Load Regulation
±15%
Minimum Temperature
-40°C
Maximum Temperature
+85°C
Страна на произход
Taiwan, Province Of China
Детайли за продукта
Recom 0.25W SIP Single Output Unregulated Isolated DC-DC Converter - RM Series
Unregulated outputs
1kVdc isolation
Efficiency at full load up to 72%
Short circuit protection
Fully encapsulated
UL94V-0 package material
Industry standard SIP4 pinout
Standards
EN-60950-1
€ 258,01
€ 258,01 1 Tube of 42 (ex VAT)
1
€ 258,01
€ 258,01 1 Tube of 42 (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 258,01 |
5 - 9 | € 250,26 |
10 - 24 | € 242,52 |
25 - 49 | € 234,78 |
50+ | € 227,04 |
Технически документи
Спецификации
Brand
RecomOutput Voltage
5V dc
Input Voltage Range
4.5 → 5.5 V dc
Power Rating
0.25W
Input Voltage Nominal
5 V dc
Output Current
50mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Package
SIP
Isolation Voltage
1kV dc
Depth
10mm
Length
11.5mm
Series
RM
Load Regulation
±15%
Minimum Temperature
-40°C
Maximum Temperature
+85°C
Страна на произход
Taiwan, Province Of China
Детайли за продукта
Recom 0.25W SIP Single Output Unregulated Isolated DC-DC Converter - RM Series
Unregulated outputs
1kVdc isolation
Efficiency at full load up to 72%
Short circuit protection
Fully encapsulated
UL94V-0 package material
Industry standard SIP4 pinout
Standards
EN-60950-1