Технически документи
Спецификации
Brand
RecomOutput Voltage
12V dc
Input Voltage Range
21.6 → 26.4 V dc
Power Rating
1W
Input Voltage Nominal
24 V dc
Output Current
84mA
Mounting Type
Through Hole
Number of Outputs
1
Package
SIP
Isolation Voltage
3kV dc
Length
19.6mm
Depth
10.2mm
Series
RK
PRICED TO CLEAR
Yes
Maximum Temperature
+85°C
Minimum Temperature
-40°C
Детайли за продукта
Recom 1W SIP Single Output Unregulated Isolated DC-DC Converter - RK Series
3kVdc isolation
Industry standard pin-out
UL94V-0 package material
78% efficiency
SIP7 package
Standards
EN60950-1, EN60601-01
P.O.A.
Стандарт
1
P.O.A.
Стандарт
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RecomOutput Voltage
12V dc
Input Voltage Range
21.6 → 26.4 V dc
Power Rating
1W
Input Voltage Nominal
24 V dc
Output Current
84mA
Mounting Type
Through Hole
Number of Outputs
1
Package
SIP
Isolation Voltage
3kV dc
Length
19.6mm
Depth
10.2mm
Series
RK
PRICED TO CLEAR
Yes
Maximum Temperature
+85°C
Minimum Temperature
-40°C
Детайли за продукта
Recom 1W SIP Single Output Unregulated Isolated DC-DC Converter - RK Series
3kVdc isolation
Industry standard pin-out
UL94V-0 package material
78% efficiency
SIP7 package
Standards
EN60950-1, EN60601-01