Технически документи
Спецификации
Brand
RecomOutput Voltage
±12V dc
Input Voltage Range
21.6 → 26.4 V dc
Power Rating
1W
Input Voltage Nominal
24 V dc
Output Current
±42mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
2
Package
SIP
Isolation Voltage
3kV dc
Depth
10.2mm
Length
19.6mm
Series
RH
Minimum Temperature
-40°C
Maximum Temperature
+85°C
Страна на произход
Taiwan, Province Of China
Детайли за продукта
Recom 1W SIP Dual Output Medical Approved Unregulated Isolated DC-DC Converter - RH Series
The Recom RH Series DC/DC-Converter complements Recoms industrial range of converters with very high isolations of 3KV and 4kVdc. These DC/DC converters feature an extended operating temperature range of –40°C to +90°C as standard. The converters are EN-60601-1 certified, making them suitable for medical as well as IGBT driver applications.
Unregulated outputs
Medical safety approval EN-60601-1
3kVdc isolation
Efficiency at full load up to 84%
Short circuit protection
UL94V-0 package material
SIP7 package
Standards
EN-60950-1, EN-60601-1
€ 9,03
€ 9,03 Всеки (ex VAT)
1
€ 9,03
€ 9,03 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
количество | Единична цена |
---|---|
1 - 4 | € 9,03 |
5 - 9 | € 8,74 |
10 - 24 | € 8,48 |
25 - 49 | € 8,21 |
50+ | € 7,94 |
Технически документи
Спецификации
Brand
RecomOutput Voltage
±12V dc
Input Voltage Range
21.6 → 26.4 V dc
Power Rating
1W
Input Voltage Nominal
24 V dc
Output Current
±42mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
2
Package
SIP
Isolation Voltage
3kV dc
Depth
10.2mm
Length
19.6mm
Series
RH
Minimum Temperature
-40°C
Maximum Temperature
+85°C
Страна на произход
Taiwan, Province Of China
Детайли за продукта
Recom 1W SIP Dual Output Medical Approved Unregulated Isolated DC-DC Converter - RH Series
The Recom RH Series DC/DC-Converter complements Recoms industrial range of converters with very high isolations of 3KV and 4kVdc. These DC/DC converters feature an extended operating temperature range of –40°C to +90°C as standard. The converters are EN-60601-1 certified, making them suitable for medical as well as IGBT driver applications.
Unregulated outputs
Medical safety approval EN-60601-1
3kVdc isolation
Efficiency at full load up to 84%
Short circuit protection
UL94V-0 package material
SIP7 package
Standards
EN-60950-1, EN-60601-1