Recom REC8 DC-DC Converter, 5V dc/ 1.6A Output, 18 → 36 V dc Input, 8W, Through Hole, +85°C Max Temp -40°C Min

Номер на артикул на RS: 733-1143Марка: Recom№ по каталога на производителя: REC8-2405SRW/H2/A/M
brand-logo

Технически документи

Спецификации

Brand

Recom

Output Voltage

5V dc

Input Voltage Range

18 → 36 V dc

Power Rating

8W

Input Voltage Nominal

24 V dc

Output Current

1.6A

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

DIP 24

Isolation Voltage

2kV dc

Depth

10.2mm

Length

32mm

Series

REC8

Load Regulation

±0.5%

Minimum Temperature

-40°C

Medical Approved

Yes

Maximum Temperature

+85°C

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Recom 8W Single/Dual Output Regulated 2:1 Ratio Isolated DC-DC Converter - REC8-S Series

8 W DIP24 single and dual output regulated DC to DC converters with remote on/off control and 2kVdc isolation. These regulated DC to DC converters can deliver 150% rated power for short periods of time to cope with applications with large capacitive loads or high start up currents making them suitable for higher power industrial applications.

8W DIP24 package
2:1 voltage ratio
Continuous short circuit protection, auto restart and overload protection
Synchronous rectification on 3.3, 5V outputs
Remote control pin
Efficiency of up to 87%

Approvals

UL

Standards

EN-60950-1, UL-60950-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

P.O.A.

Recom REC8 DC-DC Converter, 5V dc/ 1.6A Output, 18 → 36 V dc Input, 8W, Through Hole, +85°C Max Temp -40°C Min

P.O.A.

Recom REC8 DC-DC Converter, 5V dc/ 1.6A Output, 18 → 36 V dc Input, 8W, Through Hole, +85°C Max Temp -40°C Min
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Recom

Output Voltage

5V dc

Input Voltage Range

18 → 36 V dc

Power Rating

8W

Input Voltage Nominal

24 V dc

Output Current

1.6A

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

DIP 24

Isolation Voltage

2kV dc

Depth

10.2mm

Length

32mm

Series

REC8

Load Regulation

±0.5%

Minimum Temperature

-40°C

Medical Approved

Yes

Maximum Temperature

+85°C

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Recom 8W Single/Dual Output Regulated 2:1 Ratio Isolated DC-DC Converter - REC8-S Series

8 W DIP24 single and dual output regulated DC to DC converters with remote on/off control and 2kVdc isolation. These regulated DC to DC converters can deliver 150% rated power for short periods of time to cope with applications with large capacitive loads or high start up currents making them suitable for higher power industrial applications.

8W DIP24 package
2:1 voltage ratio
Continuous short circuit protection, auto restart and overload protection
Synchronous rectification on 3.3, 5V outputs
Remote control pin
Efficiency of up to 87%

Approvals

UL

Standards

EN-60950-1, UL-60950-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more