Recom Isolated DC-DC Converter, 12V dc/ 420mA Output, 9 → 36 V dc Input, 5W, Through Hole, +75°C Max Temp -40°C

Номер на артикул на RS: 543-7968Марка: Recom№ по каталога на производителя: REC5-2412SRWZ/H1/A
brand-logo

Технически документи

Спецификации

Brand

Recom

Output Voltage

12V dc

Input Voltage Range

9 → 36 V dc

Power Rating

5W

Input Voltage Nominal

24 V dc

Output Current

420mA

Mounting Type

Through Hole

Number of Outputs

1

Package

DIP

Depth

10.2mm

Length

32mm

Minimum Temperature

-40°C

Maximum Temperature

+75°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Recom Isolated DC-DC Converter, 12V dc/ 420mA Output, 9 → 36 V dc Input, 5W, Through Hole, +75°C Max Temp -40°C
Изберете тип опаковка

P.O.A.

Recom Isolated DC-DC Converter, 12V dc/ 420mA Output, 9 → 36 V dc Input, 5W, Through Hole, +75°C Max Temp -40°C
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

Recom

Output Voltage

12V dc

Input Voltage Range

9 → 36 V dc

Power Rating

5W

Input Voltage Nominal

24 V dc

Output Current

420mA

Mounting Type

Through Hole

Number of Outputs

1

Package

DIP

Depth

10.2mm

Length

32mm

Minimum Temperature

-40°C

Maximum Temperature

+75°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от