Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Recom REC5 Isolated DC-DC Converter, 5V dc/ 1A Output, 9 → 18 V dc Input, 5W, Through Hole, +75°C Max Temp -40°C

Номер на артикул на RS: 672-7307Марка: Recom№ по каталога на производителя: REC5-1205SRW/H6/A
brand-logo

Технически документи

Спецификации

Brand

Recom

Output Voltage

5V dc

Input Voltage Range

9 → 18 V dc

Power Rating

5W

Input Voltage Nominal

12 V dc

Output Current

1A

Mounting Type

Through Hole

Number of Outputs

1

Package

DIP

Isolation Voltage

3000V ac

Depth

10.2mm

Length

32mm

Series

REC5

Minimum Temperature

-40°C

Maximum Temperature

+75°C

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Recom 5W DIP Single Output Medical Approved Regulated Isolated DC-DC Converter - REC5-H6/A Series

Feedback regulated output
Medical safety approval EN-60601-1
6kVdc isolation
Continuous short circuit protection
Wide 2:1 inputs
Efficiency up to 86%
DIP24 package

Approvals

UL recognised

Standards

EN-60950-1, UL-60950-1, EN60601-01

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

P.O.A.

Recom REC5 Isolated DC-DC Converter, 5V dc/ 1A Output, 9 → 18 V dc Input, 5W, Through Hole, +75°C Max Temp -40°C
Изберете тип опаковка

P.O.A.

Recom REC5 Isolated DC-DC Converter, 5V dc/ 1A Output, 9 → 18 V dc Input, 5W, Through Hole, +75°C Max Temp -40°C
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Recom

Output Voltage

5V dc

Input Voltage Range

9 → 18 V dc

Power Rating

5W

Input Voltage Nominal

12 V dc

Output Current

1A

Mounting Type

Through Hole

Number of Outputs

1

Package

DIP

Isolation Voltage

3000V ac

Depth

10.2mm

Length

32mm

Series

REC5

Minimum Temperature

-40°C

Maximum Temperature

+75°C

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Recom 5W DIP Single Output Medical Approved Regulated Isolated DC-DC Converter - REC5-H6/A Series

Feedback regulated output
Medical safety approval EN-60601-1
6kVdc isolation
Continuous short circuit protection
Wide 2:1 inputs
Efficiency up to 86%
DIP24 package

Approvals

UL recognised

Standards

EN-60950-1, UL-60950-1, EN60601-01

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more