Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Recom REC3 DC-DC Converter, 12V dc/ 250mA Output, 9 → 36 V dc Input, 3W, Through Hole, +85°C Max Temp -40°C Min

Номер на артикул на RS: 494-4061Марка: Recom№ по каталога на производителя: REC3-2412SRWZ/H6/A
brand-logo

Технически документи

Спецификации

Brand

Recom

Output Voltage

12V dc

Input Voltage Range

9 → 36 V dc

Power Rating

3W

Input Voltage Nominal

24 V dc

Output Current

250mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

DIP

Isolation Voltage

6kV dc

Depth

10.2mm

Length

32mm

Series

REC3

Minimum Temperature

-40°C

Medical Approved

Yes

Maximum Temperature

+85°C

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Recom 3W DIP Single/Dual Output Regulated Isolated DC-DC Converter - REC3 Series

2kVDC (H2 suffix) 4kVdc (H4 suffix) or 6kVdc (H6 suffix) Isolation
Regulated outputs
2:1 or 4:1 (Z suffix) wide range input
Efficiency up to 85%
UL94V-0 package material
Short circuit protection, auto restarting
DIP24 miniature package

Standards

EN60950-1, UL60950-1, EN60601-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 26,37

€ 26,37 Всеки (ex VAT)

Recom REC3 DC-DC Converter, 12V dc/ 250mA Output, 9 → 36 V dc Input, 3W, Through Hole, +85°C Max Temp -40°C Min

€ 26,37

€ 26,37 Всеки (ex VAT)

Recom REC3 DC-DC Converter, 12V dc/ 250mA Output, 9 → 36 V dc Input, 3W, Through Hole, +85°C Max Temp -40°C Min
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 26,37
5 - 9€ 25,58
10 - 24€ 24,79
25 - 49€ 24,00
50+€ 23,20

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Recom

Output Voltage

12V dc

Input Voltage Range

9 → 36 V dc

Power Rating

3W

Input Voltage Nominal

24 V dc

Output Current

250mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

DIP

Isolation Voltage

6kV dc

Depth

10.2mm

Length

32mm

Series

REC3

Minimum Temperature

-40°C

Medical Approved

Yes

Maximum Temperature

+85°C

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Recom 3W DIP Single/Dual Output Regulated Isolated DC-DC Converter - REC3 Series

2kVDC (H2 suffix) 4kVdc (H4 suffix) or 6kVdc (H6 suffix) Isolation
Regulated outputs
2:1 or 4:1 (Z suffix) wide range input
Efficiency up to 85%
UL94V-0 package material
Short circuit protection, auto restarting
DIP24 miniature package

Standards

EN60950-1, UL60950-1, EN60601-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more