Технически документи
Спецификации
Brand
RecomOutput Voltage
5V dc
Input Voltage Range
9 → 36 V dc
Power Rating
3W
Input Voltage Nominal
24 V dc
Output Current
600mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Package
DIP
Isolation Voltage
6kV dc
Depth
10.2mm
Length
32mm
Series
REC3
Minimum Temperature
-40°C
Medical Approved
Yes
Maximum Temperature
+85°C
Страна на произход
Taiwan, Province Of China
Детайли за продукта
Recom 3W DIP Single/Dual Output Regulated Isolated DC-DC Converter - REC3 Series
2kVDC (H2 suffix) 4kVdc (H4 suffix) or 6kVdc (H6 suffix) Isolation
Regulated outputs
2:1 or 4:1 (Z suffix) wide range input
Efficiency up to 85%
UL94V-0 package material
Short circuit protection, auto restarting
DIP24 miniature package
Standards
EN60950-1, UL60950-1, EN60601-1
€ 25,66
€ 25,66 Всеки (ex VAT)
1
€ 25,66
€ 25,66 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
количество | Единична цена |
---|---|
1 - 4 | € 25,66 |
5 - 9 | € 24,89 |
10 - 24 | € 24,11 |
25 - 49 | € 23,34 |
50+ | € 22,58 |
Технически документи
Спецификации
Brand
RecomOutput Voltage
5V dc
Input Voltage Range
9 → 36 V dc
Power Rating
3W
Input Voltage Nominal
24 V dc
Output Current
600mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Package
DIP
Isolation Voltage
6kV dc
Depth
10.2mm
Length
32mm
Series
REC3
Minimum Temperature
-40°C
Medical Approved
Yes
Maximum Temperature
+85°C
Страна на произход
Taiwan, Province Of China
Детайли за продукта
Recom 3W DIP Single/Dual Output Regulated Isolated DC-DC Converter - REC3 Series
2kVDC (H2 suffix) 4kVdc (H4 suffix) or 6kVdc (H6 suffix) Isolation
Regulated outputs
2:1 or 4:1 (Z suffix) wide range input
Efficiency up to 85%
UL94V-0 package material
Short circuit protection, auto restarting
DIP24 miniature package
Standards
EN60950-1, UL60950-1, EN60601-1