Recom REC15 DC-DC Converter, 12V dc/ 1.25A Output, 9 → 36 V dc Input, 15W, Through Hole, +65°C Max Temp -40°C

Номер на артикул на RS: 777-3345Марка: Recom№ по каталога на производителя: REC15-2412SZ/H2/M
brand-logo

Технически документи

Спецификации

Brand

Recom

Output Voltage

12V dc

Input Voltage Range

9 → 36 V dc

Power Rating

15W

Input Voltage Nominal

24 V dc

Output Current

1.25A

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

1 x 2 in

Isolation Voltage

1 kV ac, 2kV dc

Depth

10.2mm

Length

50.8mm

Series

REC15

Load Regulation

±0.5%

Minimum Temperature

-40°C

Medical Approved

Yes

Maximum Temperature

+65°C

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Recom 15W Single/Dual Output Regulated Isolated DC-DC Converter - REC15M Series

The Recom REC15/M is a series of isolated DC/DC converters. This Regulated converter offers single and dual outputs in a small package. The REC15/M can deliver 150% rated power for short periods of time, to cope with applications with large capacitive loads or high start up currents. This Recom DC/DC regulated converter comes with remote control on/off as standard and is suitable for high power industrial applications.

15W in 2” x 1” Package
2kVdc and 3kVdc Isolation Options
2:1 or 4:1 input Voltage Range
Continuous Short Circuit Protection (power limiting)
Synchronous Rectification on 3.4V and 5.1V Outputs
Full SMD internal design
Remote Control Pin
Efficiency up to 87%

Standards

EN-60950-1, UL-60950-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 52,29

€ 52,29 Всеки (ex VAT)

Recom REC15 DC-DC Converter, 12V dc/ 1.25A Output, 9 → 36 V dc Input, 15W, Through Hole, +65°C Max Temp -40°C

€ 52,29

€ 52,29 Всеки (ex VAT)

Recom REC15 DC-DC Converter, 12V dc/ 1.25A Output, 9 → 36 V dc Input, 15W, Through Hole, +65°C Max Temp -40°C
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Recom

Output Voltage

12V dc

Input Voltage Range

9 → 36 V dc

Power Rating

15W

Input Voltage Nominal

24 V dc

Output Current

1.25A

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

1 x 2 in

Isolation Voltage

1 kV ac, 2kV dc

Depth

10.2mm

Length

50.8mm

Series

REC15

Load Regulation

±0.5%

Minimum Temperature

-40°C

Medical Approved

Yes

Maximum Temperature

+65°C

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Recom 15W Single/Dual Output Regulated Isolated DC-DC Converter - REC15M Series

The Recom REC15/M is a series of isolated DC/DC converters. This Regulated converter offers single and dual outputs in a small package. The REC15/M can deliver 150% rated power for short periods of time, to cope with applications with large capacitive loads or high start up currents. This Recom DC/DC regulated converter comes with remote control on/off as standard and is suitable for high power industrial applications.

15W in 2” x 1” Package
2kVdc and 3kVdc Isolation Options
2:1 or 4:1 input Voltage Range
Continuous Short Circuit Protection (power limiting)
Synchronous Rectification on 3.4V and 5.1V Outputs
Full SMD internal design
Remote Control Pin
Efficiency up to 87%

Standards

EN-60950-1, UL-60950-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more