Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Recom RD DC-DC Converter, ±12V dc/ ±84mA Output, 10.8 → 13.2 V dc Input, 2W, Through Hole, +85°C Max Temp -40°C

Номер на артикул на RS: 166-6539Марка: Recom№ по каталога на производителя: RD-1212D
brand-logo

Технически документи

Спецификации

Brand

Recom

Output Voltage

±12V dc

Input Voltage Range

10.8 → 13.2 V dc

Power Rating

2W

Input Voltage Nominal

12 V dc

Output Current

±84mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

2

Package

SIP

Isolation Voltage

1kV dc

Depth

10.2mm

Length

19.65mm

Series

RD

Load Regulation

±10%

Minimum Temperature

-40°C

Maximum Temperature

+85°C

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Recom 2W SIP Dual Output Unregulated Isolated DC-DC Converter - RD Series

Unregulated outputs
1kVdc isolation
Power sharing on outputs
Short circuit protected
Efficiency up to 86%
UL94V-0 package material
Industry standard SIP7 package

Standards

EN-60950-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 208,78

€ 208,78 1 Tube of 25 (ex VAT)

Recom RD DC-DC Converter, ±12V dc/ ±84mA Output, 10.8 → 13.2 V dc Input, 2W, Through Hole, +85°C Max Temp -40°C

€ 208,78

€ 208,78 1 Tube of 25 (ex VAT)

Recom RD DC-DC Converter, ±12V dc/ ±84mA Output, 10.8 → 13.2 V dc Input, 2W, Through Hole, +85°C Max Temp -40°C
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 208,78
5 - 9€ 202,52
10 - 24€ 196,25
25 - 49€ 189,99
50+€ 183,73

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Recom

Output Voltage

±12V dc

Input Voltage Range

10.8 → 13.2 V dc

Power Rating

2W

Input Voltage Nominal

12 V dc

Output Current

±84mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

2

Package

SIP

Isolation Voltage

1kV dc

Depth

10.2mm

Length

19.65mm

Series

RD

Load Regulation

±10%

Minimum Temperature

-40°C

Maximum Temperature

+85°C

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Recom 2W SIP Dual Output Unregulated Isolated DC-DC Converter - RD Series

Unregulated outputs
1kVdc isolation
Power sharing on outputs
Short circuit protected
Efficiency up to 86%
UL94V-0 package material
Industry standard SIP7 package

Standards

EN-60950-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more