Recom RD DC-DC Converter, ±15V dc/ ±66mA Output, 4.5 → 5.5 V dc Input, 2W, Through Hole, +85°C Max Temp -40°C

Номер на артикул на RS: 672-8864Марка: Recom№ по каталога на производителя: RD-0515D
brand-logo

Технически документи

Спецификации

Brand

Recom

Output Voltage

±15V dc

Input Voltage Range

4.5 → 5.5 V dc

Power Rating

2W

Input Voltage Nominal

5 V dc

Output Current

±66mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

2

Package

SIP

Isolation Voltage

1kV dc

Length

19.65mm

Depth

10.2mm

Width

7.05mm

Series

RD

Load Regulation

±10%

Maximum Temperature

+85°C

Standards Met

RoHS

Minimum Temperature

-40°C

Efficiency

86%

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Recom 2W SIP Dual Output Unregulated Isolated DC-DC Converter - RD Series

Unregulated outputs
1kVdc isolation
Power sharing on outputs
Short circuit protected
Efficiency up to 86%
UL94V-0 package material
Industry standard SIP7 package

Standards

EN-60950-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 8,57

€ 8,57 Всеки (ex VAT)

Recom RD DC-DC Converter, ±15V dc/ ±66mA Output, 4.5 → 5.5 V dc Input, 2W, Through Hole, +85°C Max Temp -40°C
Изберете тип опаковка

€ 8,57

€ 8,57 Всеки (ex VAT)

Recom RD DC-DC Converter, ±15V dc/ ±66mA Output, 4.5 → 5.5 V dc Input, 2W, Through Hole, +85°C Max Temp -40°C

Информацията за складовите наличности временно не е налична.

Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

количествоЕдинична цена
1 - 4€ 8,57
5 - 9€ 8,32
10 - 24€ 8,05
25 - 49€ 7,80
50+€ 7,54

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Recom

Output Voltage

±15V dc

Input Voltage Range

4.5 → 5.5 V dc

Power Rating

2W

Input Voltage Nominal

5 V dc

Output Current

±66mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

2

Package

SIP

Isolation Voltage

1kV dc

Length

19.65mm

Depth

10.2mm

Width

7.05mm

Series

RD

Load Regulation

±10%

Maximum Temperature

+85°C

Standards Met

RoHS

Minimum Temperature

-40°C

Efficiency

86%

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Recom 2W SIP Dual Output Unregulated Isolated DC-DC Converter - RD Series

Unregulated outputs
1kVdc isolation
Power sharing on outputs
Short circuit protected
Efficiency up to 86%
UL94V-0 package material
Industry standard SIP7 package

Standards

EN-60950-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more