Технически документи
Спецификации
Brand
RecomMaximum Output Power
39.2W
Output Current
700mA
Dimmable
Yes
Input Voltage
9 → 60 V dc
Operation
Constant Current
LED Driver Type
LED Driver
Dimming Operation
0 to 5 V dc, PWM
AC or DC Input Voltage
DC
Current Rating
0 → 700mA
Series
RCD-48
Voltage Rating
60V dc
Primary Type
DC-DC
Страна на произход
Taiwan, Province Of China
Детайли за продукта
Recom Constant Current Step Down LED Driver - RCD-48 Series
RCD-48 series constant current step down LED driver available with PCB or wired (stock number 757-7251) mounting options. The PCB mount versions of these RCD-48 series constant current LED drivers have both PWM digital and analogue dimming which are independent and can be combined. Stock number 757-7254 has a metal case. Typical applications for these RCD-48 series constant current LED drivers include automotive lighting, general illumination and industrial lighting.
PCB through hole mount or wired versions
Digital PMW and analogue dimming
Wide input voltage range of 9-60 Vdc
High efficiency of 96%
Open circuit protected
Auxiliary voltage output
Approvals
cULus
Standards
EN-60950-1, UL-60950-1
LED Drivers
€ 21,23
€ 21,23 Всеки (ex VAT)
Стандарт
1
€ 21,23
€ 21,23 Всеки (ex VAT)
Стандарт
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 21,23 |
5 - 9 | € 20,37 |
10 - 24 | € 19,95 |
25 - 49 | € 19,53 |
50+ | € 19,12 |
Технически документи
Спецификации
Brand
RecomMaximum Output Power
39.2W
Output Current
700mA
Dimmable
Yes
Input Voltage
9 → 60 V dc
Operation
Constant Current
LED Driver Type
LED Driver
Dimming Operation
0 to 5 V dc, PWM
AC or DC Input Voltage
DC
Current Rating
0 → 700mA
Series
RCD-48
Voltage Rating
60V dc
Primary Type
DC-DC
Страна на произход
Taiwan, Province Of China
Детайли за продукта
Recom Constant Current Step Down LED Driver - RCD-48 Series
RCD-48 series constant current step down LED driver available with PCB or wired (stock number 757-7251) mounting options. The PCB mount versions of these RCD-48 series constant current LED drivers have both PWM digital and analogue dimming which are independent and can be combined. Stock number 757-7254 has a metal case. Typical applications for these RCD-48 series constant current LED drivers include automotive lighting, general illumination and industrial lighting.
PCB through hole mount or wired versions
Digital PMW and analogue dimming
Wide input voltage range of 9-60 Vdc
High efficiency of 96%
Open circuit protected
Auxiliary voltage output
Approvals
cULus
Standards
EN-60950-1, UL-60950-1