Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Recom LED Driver, 2 → 35V dc Output, 24.5W Output, 700mA Output, Constant Current Dimmable

Номер на артикул на RS: 706-3238Марка: Recom№ по каталога на производителя: RCD-24-0.70/W/X3
brand-logo
Преглед на всички в LED драйвери

Технически документи

Спецификации

Brand

Recom

Output Voltage

2 → 35V dc

Maximum Output Power

24.5W

Output Current

700mA

Dimmable

Yes

Input Voltage

4.5 → 36 V dc

Operation

Constant Current

LED Driver Type

LED Driver

Dimming Operation

0 to 4.35 V dc, PWM

AC or DC Input Voltage

DC

IP Rating

IP67

Current Rating

0 → 700mA

Series

RCD-24

Voltage Rating

36V dc

Number of Outputs

1

Configuration

Enclosed

Primary Type

DC-DC

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Recom RCD-24 Constant Current LED Driver - Wired with Analogue and PMW Control

Recom RCD-24 series step-down constant current LED drivers designed for driving high power white LEDs. Despite its compact size, the RCD-24 series is fully featured with very high efficiency, wide input voltage range, high ambient operating temperature and two means of dimming: PWM/digital control and analogue voltage dimming. Both dimming controls are independent and can be combined. The driver is also designed to be as reliable as the LEDs it is driving, even at the full operating temperature.

Features and Benefits

  • Non-isolated

  • Drives up to ten 2W power LEDs

  • Constant current source

  • Output current accuracy ±2%, Output current stability ±1%

  • Efficiency up to 96%

  • Wide input voltage range

  • PWM digital and analogue voltage dimming

  • Remote On/Off control pin

  • 0 to 4Vdc analogue dimming

  • Short circuit protection

  • Compact package

LED Drivers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 20,54

€ 20,54 Всеки (ex VAT)

Recom LED Driver, 2 → 35V dc Output, 24.5W Output, 700mA Output, Constant Current Dimmable

€ 20,54

€ 20,54 Всеки (ex VAT)

Recom LED Driver, 2 → 35V dc Output, 24.5W Output, 700mA Output, Constant Current Dimmable
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 20,54
5 - 9€ 19,71
10 - 24€ 19,32
25 - 49€ 18,89
50+€ 18,50

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Recom

Output Voltage

2 → 35V dc

Maximum Output Power

24.5W

Output Current

700mA

Dimmable

Yes

Input Voltage

4.5 → 36 V dc

Operation

Constant Current

LED Driver Type

LED Driver

Dimming Operation

0 to 4.35 V dc, PWM

AC or DC Input Voltage

DC

IP Rating

IP67

Current Rating

0 → 700mA

Series

RCD-24

Voltage Rating

36V dc

Number of Outputs

1

Configuration

Enclosed

Primary Type

DC-DC

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Recom RCD-24 Constant Current LED Driver - Wired with Analogue and PMW Control

Recom RCD-24 series step-down constant current LED drivers designed for driving high power white LEDs. Despite its compact size, the RCD-24 series is fully featured with very high efficiency, wide input voltage range, high ambient operating temperature and two means of dimming: PWM/digital control and analogue voltage dimming. Both dimming controls are independent and can be combined. The driver is also designed to be as reliable as the LEDs it is driving, even at the full operating temperature.

Features and Benefits

  • Non-isolated

  • Drives up to ten 2W power LEDs

  • Constant current source

  • Output current accuracy ±2%, Output current stability ±1%

  • Efficiency up to 96%

  • Wide input voltage range

  • PWM digital and analogue voltage dimming

  • Remote On/Off control pin

  • 0 to 4Vdc analogue dimming

  • Short circuit protection

  • Compact package

LED Drivers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more